Analog Devices AD9271BSVZ-25

General Purpose GULL WING QUAD CMOS Analog to Digital Converter 15pF 85C 3.6V 1.06W
$ 48.56

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD9271BSVZ-25.

Upverter

Datasheet60 páginasHace 17 años

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD9271BSVZ-25 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 48.56
$ 42.25
Stock
98,441
78,018
Authorized Distributors
1
1
Case/Package
TQFP
TQFP
Number of Pins
100
100
Number of Bits
12
12
Sampling Rate
25 Msps
25 Msps
Polarity
-
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
8
8
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V

Componentes relacionados

Analog DevicesAD9276BSVZ
Octal LNA/VGA/AAF/12-Bit ADC and CW I/Q Demodulator
Analog DevicesAD9430BSVZ-210
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PQFP100
Analog DevicesAD9411BSVZ-170
ADC Single Pipelined 170Msps 10-bit Parallel/LVDS 100-Pin TQFP EP
Texas InstrumentsADS7869IPZTR
12-Channel Triple ADC SAR 1Msps 12-bit Parallel/Serial 100-Pin TQFP T/R
Texas InstrumentsADS7869IPZT
12-Channel Triple ADC SAR 1Msps 12-bit Parallel/Serial 100-Pin TQFP Tray
Texas InstrumentsADS7869IPZTRG4
12-Channel Triple ADC SAR 1Msps 12-bit Parallel/Serial 100-Pin TQFP T/R

Descripciones

Descripciones de Analog Devices AD9271BSVZ-25 suministradas por sus distribuidores.

General Purpose GULL WING QUAD CMOS Analog to Digital Converter 15pF 85C 3.6V 1.06W
AFE General Purpose 8ADC 12bit 1.8V/3.3V Automotive 100-Pin TQFP EP Tray
A/D Converter (A-D) IC; Resolution (Bits):12; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Serial, LVDS; Supply Voltage Max:1.8V; Termination Type:SMD; Package/Case:100-TQFP ;RoHS Compliant: Yes
OCTAL LNA/VGA/AAF/ADC, SMD, TQFP100; Resolution, Bits:12bit; Sampling Rate:25MSPS; Channels, No. of:8; Input Type:Differential, Single Ended; Interface Type:Serial, LVDS; Voltage, Supply Min:1.7V; Voltage, Supply Max:1.9V; Termination Type:SMD; Case Style:TQFP; Pins, No. of:100; Temperature, Operating Range:-40°C to +85°C; Base Number:9271; Packaging Type:Peel Pack
The AD9271 is designed for low cost, low power, small size, and ease of use. It contains eight channels of a variable gain amp-lifier (VGA) with low noise preamplifier (LNA); an antialiasing filter (AAF); and a 12-bit, 10 MSPS to 50 MSPS analog-to-digital converter (ADC). Each channel features a variable gain range of 30 dB, a fully differential signal path, an active input preamplifier termination, a maximum gain of up to 40 dB, and an ADC with a conversion rate of up to 50 MSPS. The channel is optimized for dynamic performance and low power in applications where a small package size is critical. The LNA has a single-ended-to-differential gain that is selectable through the SPI. The LNA input noise is typically 1.2 nV/vHz, and the combined input-referred noise of the entire channel is 1.4 nV/vHz at maximum gain. Assuming a 15 MHz noise bandwidth (NBW) and a 15.6 dB LNA gain, the input SNR is roughly 86 dB. In CW Doppler mode, the LNA output drives a transconductance amp that is switched through an 8 × 6 differential crosspoint switch. The switch is programmable through the SPI. Applications Medical imaging/ultrasound Automotive radar

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD9271BSVZ25