Analog Devices AD9214BRS-65

ADC Single Pipelined 65MSPS 10-Bit Parallel 28-Pin SSOP

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD9214BRS-65.

Analog Devices

Datasheet20 páginasHace 24 años

SHENGYU ELECTRONICS

iiiC

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD9214BRS-65 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 14.67
$ 14.67
Stock
113,098
212,555
212,555
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
65 Msps
65 Msps
65 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1.9 LSB
1.9 LSB
1.9 LSB
Differential Nonlinearity
-
-1 LSB
-1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Componentes relacionados

Analog DevicesAD9283BRSZ-80
Single Channel Single ADC Pipelined 80Msps 8-bit Parallel 20-Pin SSOP Tube
Analog DevicesAD9283BRSZ-50
1-Channel Single ADC Pipelined 50Msps 8-bit Parallel 20-Pin SSOP Tube
Analog DevicesAD9283BRSZ-RL80
ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20
Texas InstrumentsADS823E
10-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS823E/1K
10-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS826E/1KG4
IC ADC 10BIT PIPELINED 28SSOP / 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP

Descripciones

Descripciones de Analog Devices AD9214BRS-65 suministradas por sus distribuidores.

ADC Single Pipelined 65MSPS 10-Bit Parallel 28-Pin SSOP
GULL WING DUAL Internal Pipelined Analog to Digital Converter -40C~85C 3V 65MHz 2mm
10 BIT 65 MSPS A/D CONVERTER <NV
10-BIT ADC PARALLEL, WORD ACCESS
The AD9214 is an 10-bit monolithic single 3.3 V supply analog-to-digital converter with an on-chip track-and-hold circuit and is optimized for low cost, low power, small size and ease of use. The product operates up to 105 MSPS conversion rate with outstanding dynamic performance over its full operating range. The ADC requires only a single 3.3 V (2.7 V to 3.6 V) power supply and an encode clock for full-performance operation. No external reference or driver components are required for many applications. The digital outputs are TTL/CMOS compatible and a separate output power supply pin supports interfacing with 3.3 V or 2.5 V logic. The clock input is TTL/CMOS compatible. A power down function may be exercised to bring total consumption to 30 mW. In power-down mode, the digital outputs are driven to a high-impedance state. Fabricated on an advanced CMOS process, the AD9214 is available in a 28-pin surface mount plastic package (28-SSOP) specified over the industrial temperature range (-40°C to +85°C).

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD9214BRS65