Analog Devices AD8672AR-REEL

Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDSO8

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD8672AR-REEL.

SHENGYU ELECTRONICS

Datasheet20 páginasHace 13 años

Upverter

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD8672AR-REEL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
SnapEDA
SímboloFootprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 3.67
$ 3.67
Stock
85,467
190,113
190,113
Authorized Distributors
0
4
4
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
4 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
20 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
110 dB
130 dB
130 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
3 mA
7 mA
7 mA

Componentes relacionados

Analog DevicesAD8672AR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 0.04muA -18V 10000kHz
Analog DevicesAD8672ARZ
ROHS3Compliant EAR99 AD8672 Tube op amp buffer circuit 5mm 0.04muA 9V 10000kHz
Analog DevicesAD8672ARZ-REEL7
ROHS3Compliant EAR99 AD8672 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.04muA 75muV 10000kHz

Descripciones

Descripciones de Analog Devices AD8672AR-REEL suministradas por sus distribuidores.

Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,DUAL,SOP,8PIN,PLASTIC
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.04muA -18V 10000kHz
OP Amp Dual GP ±15V 8-Pin SOIC N T/R
The AD8671/AD8672/AD8674 are very high precision amplifiers featuring very low noise, very low offset voltage and drift, low input bias current, 10 MHz bandwidth, and low power consumption. Outputs are stable with capacitive loads of over 1000 pF. Supply current is less than 3 mA per amplifier at 30 V. The AD8671/AD8672/AD8674’s combination of ultralow noise, high precision, speed, and stability is unmatched. The MSOP version of the AD8671/AD8672 requires only half the board space of comparable amplifiers. Applications for these amplifiers include high quality PLL filters, precision filters, medical and analytical instrumentation, precision power supply controls, ATE, data acquisition, and precision controls as well as professional quality audio. The AD8671/AD8672 are specified over the extended industrial temperature range (-40°C to +125°C), and the AD8674 is specified over the industrial temperature range (-40°C to +85°C). The AD8671/AD8672 are available in the 8-lead SOIC and 8-lead MSOP packages. The AD8674 is available in 14-lead SOIC and 14-lead TSSOP packages. Surface-mount devices in MSOP packages are available in tape and reel only. APPLICATIONS PLL filters Filters for GPS Instrumentation Sensors and controls Professional quality audio

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD8672AR REEL