Analog Devices AD8669ARUZ-REEL

ROHS3Compliant EAR99 AD8669 Tape & Reel (TR) op amp amplifier circuit 5mm 0.3pA 300muV 520kHz
$ 4.09
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD8669ARUZ-REEL.

Analog Devices

Datasheet16 páginasHace 13 años
Official datasheet0 páginasHace 0 años

Arrow Electronics

SHENGYU ELECTRONICS

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD8669ARUZ-REEL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 4.09
$ 4.546
Stock
94,700
147,483
Authorized Distributors
3
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.26 V/µs
-
Gain Bandwidth Product
540 kHz
540 kHz
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.14 mA
1.14 mA

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Analog Devices AD8669ARUZ-REEL.

Componentes relacionados

Analog DevicesOP747ARUZ
Op Amp Quad Precision Amplifier R-R O/P ±15V/30V 14-Pin TSSOP Tube
Analog DevicesOP747ARUZ-REEL
Op Amp Quad Precision Amplifier R-R O/P ±15V/30V 14-Pin TSSOP T/R
Texas InstrumentsTLV2434CPW
Quad, 10-V, 500-kHz operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsTLV2434AQPWRQ1
Automotive-grade, quad, 10-V, 500-kHz, low-offset operational amplifier 14-TSSOP -40 to 125
Analog DevicesOP747ARU
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
STMicroelectronicsTSZ124IPT
TSZ124 Series 5.5 V 400 kHz Rail to Rail SMT Operational Amplifier - TSSOP-14

Descripciones

Descripciones de Analog Devices AD8669ARUZ-REEL suministradas por sus distribuidores.

ROHS3Compliant EAR99 AD8669 Tape & Reel (TR) op amp amplifier circuit 5mm 0.3pA 300muV 520kHz
Operational Amplifier, 1 Func, 450uV Offset-Max, CMOS, PDSO14
The AD866x are rail-to-rail output amplifiers that use the Analog Devices, Inc., patented DigiTrim® trimming technique to achieve low offset voltage. The AD866x feature an extended operating range with supply voltages up to 16 V. They also feature low input bias current, low input offset voltage, and low current noise. The combination of low offset, very low input bias current, and a wide supply range makes these amplifiers useful in a wide variety of applications usually associated with higher priced JFET amplifiers. Systems using high impedance sensors, such as photodiodes, benefit from the combination of low input bias current, low noise, low offset, and wide bandwidth. The ability to operate the device for single (5 V to 16 V) or dual supplies (±2.5 V to ±8 V) supports many applications. The rail-to-rail outputs provide increased dynamic range to drive low frequency data converters. The low bias current drift is well suited for precision I-to-V converters. The combination of precision offset, offset drift, and low noise also make the op amps ideal for gain, dc offset adjust, and active filter in both instrumentation and medical applications. These low power op amps can be used in IR thermometers, pH and ORP instruments, pressure transducer front ends, and other sensor signal conditioning circuits that are used in remote or wireless applications. The AD8663/AD8667/AD8669 are specified over the extended industrial temperature range of -40°C to +125°C. The single AD8663 is available in a narrow 8-lead SOIC package and a very thin, 8-lead LFCSP. The dual AD8667 is available in a narrow 8-lead SOIC package and an 8-lead MSOP. The quad AD8669 is available in a 14-lead SOIC and 14-lead small TSSOP. Applications Sensor front ends Transimpedance amps Electrometer applications Photodiode amplification Low power ADC drivers Medical diagnostic instruments pH and ORP meters and probes DAC or REF buffers

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated