Analog Devices AD8661ACPZ-REEL

Low Noise, Precision 16 V CMOS, Rail-to-Rail Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8LFCSP

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD8661ACPZ-REEL.

SHENGYU ELECTRONICS

Datasheet16 páginasHace 19 años

iiiC

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD8661ACPZ-REEL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 2.09
Stock
113,494
195,764
Authorized Distributors
0
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
30 µV
3 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.25 mA
1.4 mA

Componentes relacionados

Analog DevicesAD8663ACPZ-REEL7
Op-Amp, 540Khz, 125Deg C, Lfcsp-Ep-8 Rohs Compliant: Yes |Analog Devices, Inc. AD8663ACPZ-REEL7
Analog DevicesAD8663ACPZ-R2
IC, Operational Amplifier, SINGLE, CMOS, LLCC, 8PIN, PLASTIC
Analog DevicesAD8099ACPZ-REEL7
ROHS3Compliant EAR99 AD8099 Tape & Reel (TR) op amp amplifier circuit 3mm 6muA 5V 3800000kHz

Descripciones

Descripciones de Analog Devices AD8661ACPZ-REEL suministradas por sus distribuidores.

Low Noise, Precision 16 V CMOS, Rail-to-Rail Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8LFCSP
Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS
The AD8661, AD8662 and AD8664 are single, dual and quad rail-to-rail output single supply amplifiers that use Analog Devices’ patented DigiTrim® trimming technique to achieve low offset voltage. The AD8661 family features an extended operating range with supply voltages up to 16 V. They also feature low input bias currents, wide signal bandwidth, and low input voltage and current noise. The combination of low offsets, very low input bias currents, and wide supply range make these amplifiers useful in a wide variety of applications normally associated with much higher priced JFET amplifiers. Systems utilizing high impedance sensors, such as photo-diodes benefit from the combination of low input bias current, low noise, low offset and bandwidth. The wide operating voltage range matches today’s high performance ADCs and DACs. Audio applications and medical monitoring equipment can take advantage of the high input impedance, low voltage and current noise, wide bandwidth and the lack of “popcorn” noise (found in many other low input bias current amplifiers). The AD8661, AD8662 and AD8664 are specified over the extended industrial (-40° to +125°C) temperature range. The AD8661, single, is available in the tiny 8-lead LFCSP (MO-220) 3mm x 3mm and 8-lead SOIC package. The AD8662, dual, is available in the 8-lead micro-SOIC and narrow SOIC surface mount packages. The AD8664, quad, is available in 14-lead TSSOP and narrow 14-pin SOIC packages. LFCSP, MSOP and TSSOP versions are available in tape and reel only.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated