Analog Devices AD8643ARZ

Low Power, Rail-to-Rail Output Precision JFET Amplifier | IC OPAMP JFET 4 CIRCUIT 14SOIC
$ 6.959
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD8643ARZ.

HQonline

Datasheet16 páginasHace 14 años

Analog Devices

Upverter

Farnell

Augswan

Historial de existencias

Tendencia de 3 meses:
+10.33%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD8643ARZ desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 6.959
$ 7.34
Stock
250,552
113,316
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
107 dB
107 dB
Common Mode Rejection Ratio
107 dB
107 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
26 V
26 V
Operating Supply Current
1.56 mA
1.56 mA

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Analog Devices AD8643ARZ.

Componentes relacionados

Analog DevicesAD8625ARZ
Op Amp Quad Low Power Amplifier R-R O/P ±13V/26V Automotive 14-Pin SOIC N Tube
Analog DevicesAD8625ARZ-REEL7
Op Amp Quad Low Power Amplifier R-R O/P ±13V/26V Automotive 14-Pin SOIC N T/R
Analog DevicesAD8668ARZ
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC N Tube

Descripciones

Descripciones de Analog Devices AD8643ARZ suministradas por sus distribuidores.

Low Power, Rail-to-Rail Output Precision JFET Amplifier | IC OPAMP JFET 4 CIRCUIT 14SOIC
Op Amp Quad Precision Amplifier R-R O/P ±13V/26V 14-Pin SOIC N Tube
OP Amp Quad General Purpose Rail to Rail O/P ±13 Volt26 Volt 14-Pin SOIC N
ROHS3Compliant EAR99 AD8643 Tube op amp buffer circuit 8.75mm 0.00026muA 750muV 3500kHz
Operational Amplifier, 4 Func, 1500uV Offset-Max, PDSO14
Op-Amp, 3.5Mhz, -40 To 125Deg C, Nsoic; No. Of Channels:4Channels; Gain Bandwidth Product:3.5Mhz; Supply Voltage Range:5V To 26V, ± 2.5V To ± 13V; Ic Case/Package:Nsoic; No. Of Pins:14Pins; Amplifier Type:Jfet; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD8643ARZ
The AD8641/AD8642/AD8643 are low power, precision JFET input amplifiers featuring extremely low input bias current and rail-to-rail output. The ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables designers to buffer CMOS DA Cs, A Sics, and other wide output swing devices in single-supply systems. The outputs remain stable with capacitive loads of more than 500 pF. The AD8641/AD8642/AD8643 are suitable for applications utilizing multichannel boards that require low power to manage heat. Other applications include photo diodes, ATE reference level drivers, battery management, and industrial controls. The AD8641/AD8642/AD8643 are fully specified over the extended industrial temperature range of -40oC to +125oC. The AD8641 is available in 5-lead SC70 and 8-lead SOIC lead-free packages. The AD8642 is available in 8-lead MSOP and 8-lead SOIC lead-free packages. The AD8643 is available in 14-lead SOIC and 16-lead, 3 mm * 3 mm, LFCSP lead-free packages.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated