Analog Devices AD8642ARMZ-REEL

Op Amp Dual Precision Amplifier R-R O/P ±13V/26V 8-Pin MSOP T/R
$ 4.76
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD8642ARMZ-REEL.

HQonline

Datasheet16 páginasHace 14 años

Analog Devices

Upverter

element14 APAC

iiiC

Historial de existencias

Tendencia de 3 meses:
-10.32%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD8642ARMZ-REEL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 4.76
$ 4.4
$ 4.4
Stock
345,041
210,375
210,375
Authorized Distributors
5
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3 V/µs
3 V/µs
3 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
107 dB
107 dB
107 dB
Common Mode Rejection Ratio
107 dB
107 dB
107 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
580 µA
580 µA
580 µA

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Analog Devices AD8642ARMZ-REEL.

Componentes relacionados

Analog DevicesAD8662ARMZ
Op Amp Dual Low Noise Amplifier R-R O/P 16V 8-Pin MSOP Tube
Analog DevicesAD8666ARMZ-REEL
Dual 0.2pA 3.5V/us 4MHz Rail-to-Rail Output 2.5mV MSOP-8 Operational Amplifier ROHS
Analog DevicesAD8666ARMZ
Dual 0.2pA 3.5V/us 4MHz Rail-to-Rail Output 2.5mV MSOP-8 Operational Amplifier ROHS
MicrochipMCP6L2T-E/MS
MCP6L2 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
Texas InstrumentsLMV842MM/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-VSSOP -40 to 125
Texas InstrumentsLMV842QMM/NOPB
IC OPAMP GP 4.5MHZ RRO 8VSSOP / Op Amp Dual Low Voltage Amplifier R-R I/O ±6V/12V Automotive 8-Pin VSSOP T/R

Descripciones

Descripciones de Analog Devices AD8642ARMZ-REEL suministradas por sus distribuidores.

Op Amp Dual Precision Amplifier R-R O/P ±13V/26V 8-Pin MSOP T/R
Low Power, Rail-to-Rail Output, Precision Dual JFET Op Amp
ROHS3Compliant EAR99 AD8642 Matte Tin (Sn) op amp buffer circuit 3mm 0.66mA 750muV 3500kHz
Operational Amplifier, 2 Func, 1500uV Offset-Max, PDSO8
200¦ÌA(x2 Channels) 3V/¦Ìs 28.5nV/rtHz 3.5MHz 107dB Rail to Rail 12mA 2 2 5V ¡À13V,26V 70¦ÌV 0.25pA J-FET MSOP-8 , 3mm*3mm*850¦Ìm
Op-Amp, 3.5Mhz, -40 To 125Deg C, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:3.5Mhz; Supply Voltage Range:5V To 26V, ± 2.5V To ± 13V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Jfet; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD8642ARMZ-REEL
The AD8641/AD8642/AD8643 are low power, precision JFET input amplifiers featuring extremely low input bias current and rail-to-rail output. The ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables designers to buffer CMOS DA Cs, A Sics, and other wide output swing devices in single-supply systems. The outputs remain stable with capacitive loads of more than 500 pF. The AD8641/AD8642/AD8643 are suitable for applications utilizing multichannel boards that require low power to manage heat. Other applications include photo diodes, ATE reference level drivers, battery management, and industrial controls. The AD8641/AD8642/AD8643 are fully specified over the extended industrial temperature range of -40oC to +125oC. The AD8641 is available in 5-lead SC70 and 8-lead SOIC lead-free packages. The AD8642 is available in 8-lead MSOP and 8-lead SOIC lead-free packages. The AD8643 is available in 14-lead SOIC and 16-lead, 3 mm * 3 mm, LFCSP lead-free packages.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD8642ARMZREEL