Analog Devices AD8627AKS-REEL7

Operational Amplifier, 1 Func, 1350uV Offset-Max, PDSO5
$ 1.61

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD8627AKS-REEL7.

DigiKey

Datasheet20 páginasHace 21 años

Historial de existencias

Tendencia de 3 meses:
-14.29%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD8627AKS-REEL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
SnapEDA
Footprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 1.61
$ 3.38
$ 3.38
Stock
210,848
668,585
668,585
Authorized Distributors
1
6
6
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
500 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
80 dB
104 dB
104 dB
Common Mode Rejection Ratio
66 dB
87 dB
87 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
-
850 µA
850 µA

Componentes relacionados

Analog DevicesAD8565AKSZ-REEL7
16 V Rail-to-Rail Operational Amplifier (Single)
Analog DevicesAD8565AKS-REEL7
16 V Rail-to-Rail Operational Amplifiers / Op Amp Single GP R-R I/O 16V 5-Pin SC-70 T/R
Texas InstrumentsLMV710IDCKR
Single Low-Power, RRIO Operational Amplifier with High Output Current Drive and Shutdown 5-SC70 -40 to 85
Texas InstrumentsLMV711IDCKR
Single Low-Power, RRIO Operational Amplifier with High Output Current Drive and Shutdown 6-SC70 -40 to 85
Texas InstrumentsLMV721M7/NOPB
ROHS3Compliant EAR99 LMV721 Matte Tin (Sn) op amp buffer circuit 2mm 0.26muA 3mV 10000kHz
Analog DevicesAD8531AKSZ-REEL7
Operational Amplifiers - Op Amps SINGLE 250mA RAIL TO RAIL OP AMP

Descripciones

Descripciones de Analog Devices AD8627AKS-REEL7 suministradas por sus distribuidores.

Operational Amplifier, 1 Func, 1350uV Offset-Max, PDSO5
Lead Tin Not Qualified GULL WING OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 66dB 5V/mus 85C 5MHz
PRECISION SINGLE SUPPLY DI-JET AMP
IC OPAMP JFET 5MHZ PREC SC70-5
The AD862x is a precision JFET input amplifier. It features true single-supply operation, low power consumption, and rail-to-rail output. The outputs remain stable with capacitive loads of over 500 pF; the supply current is less than 630 uA/amp. Applications for the AD862x include photo diode trans impedance amplification, ATE reference level drivers, battery management, both line powered and portable instrumentation, and remote sensor signal conditioning, which includes automotive sensors. The AD862xR^s ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables it to be used to buffer CMOS DA Cs, A Sics, and other wide output swing devices in single-supply systems. The 5 MHz bandwidth and low offset are ideal for precision filters. The AD862x is fully specified over the industrial temperature range. (-40oC to +85oC). The AD8627 is available in both 5-lead SC70 and 8-lead SOIC surface-mount packages (SC70 packaged parts are available in tape and reel only). The AD8626 is available in MSOP and SOIC packages, while the AD8625 is available in TS SOP and SOIC packages.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated