Analog Devices AD8626ARMZ-REEL

OP-AMP, 5MHZ, -40 TO 85DEG C, MSOP-8; Available until stocks are exhausted
$ 5.825
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD8626ARMZ-REEL.

Factory Futures

Datasheet20 páginasHace 13 años
Datasheet20 páginasHace 15 años
Datasheet20 páginasHace 17 años

Analog Devices

iiiC

DigiKey

Historial de existencias

Tendencia de 3 meses:
+62.63%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD8626ARMZ-REEL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 5.825
$ 5.37
Stock
492,494
513,978
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
104 dB
104 dB
Common Mode Rejection Ratio
87 dB
87 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
26 V
26 V
Operating Supply Current
1.7 mA
1.7 mA

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Analog Devices AD8626ARMZ-REEL.

Componentes relacionados

Analog DevicesAD8566ARMZ-REEL
ROHS3Compliant e3 AD8566 Matte Tin (Sn) op amp amplifier circuit 3mm 0.6muA 4.5/16V 5000kHz
Analog DevicesAD8566WARMZ-REEL
IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8666ARMZ-REEL
Dual 0.2pA 3.5V/us 4MHz Rail-to-Rail Output 2.5mV MSOP-8 Operational Amplifier ROHS
Texas InstrumentsOPA2340EA/250
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin VSSOP T/R / IC OP AMP GP 5.5MHZ RRIO 8VSSOP
Texas InstrumentsLME49726MY/NOPB
ROHS3Compliant EAR99 LME49726 Tape & Reel (TR) op amp buffer circuit 3mm 1.1mA 500muV 6250kHz
Texas InstrumentsLME49726MYX/NOPB
2-channel, 6.25-MHz, RRO, low-distortion audio op amp with 350-mA output current 8-HVSSOP -40 to 85

Descripciones

Descripciones de Analog Devices AD8626ARMZ-REEL suministradas por sus distribuidores.

OP-AMP, 5MHZ, -40 TO 85DEG C, MSOP-8; Available until stocks are exhausted
ROHS3Compliant EAR99 AD8626 Tape & Reel (TR) op amp buffer circuit 3mm 0.00006muA 750muV 5000kHz
Operational Amplifier, 2 Func, 1350uV Offset-Max, PDSO8
OP Amp Dual GP R-R O/P ±13V/26V 8-Pin MSOP T/R
710¦ÌA(x2 Channels) 5V/¦Ìs 17.5nV/rtHz 5MHz 87dB Rail to Rail 15mA 2 2 5V ¡À13V,26V 350¦ÌV 0.25pA J-FET MSOP-8 , 3mm*3mm*850¦Ìm
Op-Amp, 5Mhz, -40 To 85Deg C, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:5Mhz; Supply Voltage Range:5V To 26V, ± 2.5V To ± 13V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Jfet; Input Offset Voltage:50Μv Rohs Compliant: Yes |Analog Devices, Inc. AD8626ARMZ-REEL
The AD862x is a precision JFET input amplifier. It features true single-supply operation, low power consumption, and rail-to-rail output. The outputs remain stable with capacitive loads of over 500 pF; the supply current is less than 630 µA/amp. Applications for the AD862x include photodiode transimpedance amplification, ATE reference level drivers, battery management, both line powered and portable instrumentation, and remote sensor signal conditioning including automotive sensors. The AD862x’s ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables it to be used to buffer CMOS, DACs, ASICs, and other wide output swing devices in single-supply systems. The 5 MHz bandwidth and low offset are ideal for precision filters. The AD862x is fully specified over the extended industrial (-40°C to +85°C) temperature range. The AD8627 is available in both 5-lead SC70 and 8-lead SOIC surface-mount packages. The SC70 packaged parts are available in tape and reel only. The AD8626 is available in MSOP.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD8626ARMZREEL