Analog Devices AD8625ARUZ-REEL

Op Amp Quad Low Power Amplifier R-R O/P ±13V/26V Automotive 14-Pin TSSOP T/R
$ 8.949
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD8625ARUZ-REEL.

HQonline

Datasheet20 páginasHace 13 años

Analog Devices

Upverter

iiiC

DigiKey

Historial de existencias

Tendencia de 3 meses:
-8.64%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD8625ARUZ-REEL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
SnapEDA
Footprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 8.949
$ 7.856
$ 7.856
Stock
250,754
125,233
125,233
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
104 dB
104 dB
104 dB
Common Mode Rejection Ratio
87 dB
87 dB
87 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
3.4 mA
3.4 mA
3.4 mA

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Analog Devices AD8625ARUZ-REEL.

Componentes relacionados

Analog DevicesAD8567ARUZ
16 V Rail-to-Rail Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14TSSOP
Analog DevicesAD8567ARUZ-REEL
ROHS3Compliant EAR99 AD8567 Matte Tin (Sn) op amp buffer circuit 5mm 0.8muA 10mV 5000kHz
Analog DevicesAD8664ARUZ
Op Amp Quad Low Noise Amplifier R-R O/P 16V 14-Pin TSSOP Tube
MicrochipMCP6H84-E/ST
MCP6H81 Series General Purpose Quad, 12V 5MHz Operational Amplifier-TSSOP
Texas InstrumentsOPA4374AIPWT
Quad, 5.5-V, 6.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA4374AIPWR
Quad, 5.5-V, 6.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 125

Descripciones

Descripciones de Analog Devices AD8625ARUZ-REEL suministradas por sus distribuidores.

Op Amp Quad Low Power Amplifier R-R O/P ±13V/26V Automotive 14-Pin TSSOP T/R
ROHS3Compliant EAR99 AD8625 Tape & Reel (TR) op amp amplifier circuit 5mm 3.6mA 750muV 5000kHz
500uV 5MHz 1pA Four channels Rail-to-Rail Output TSSOP-14 FET Input Amplifiers ROHS
OP-AMP, 5MHZ, -40 TO 85DEG C, TSSOP-14; Available until stocks are exhausted
Precision, Low Power, Single-Supply, JFET Amplifier
Operational Amplifier, 4 Func, 1350uV Offset-Max, PDSO14
710¦ÌA(x2 Channels) 5V/¦Ìs 17.5nV/rtHz 5MHz 87dB Rail to Rail 15mA 4 4 5V ¡À13V,26V 350¦ÌV 0.25pA J-FET TSSOP-14 , 5mm*4.4mm*1mm
Op-Amp, 5Mhz, -40 To 85Deg C, Tssop-14; No. Of Channels:4Channels; Gain Bandwidth Product:5Mhz; Supply Voltage Range:5V To 26V, ± 2.5V To ± 13V; Ic Case/Package:Tssop; No. Of Pins:14Pins; Amplifier Type:Jfet; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD8625ARUZ-REEL
The AD862x is a precision JFET input amplifier. It features true single-supply operation, low power consumption, and rail-to-rail output. The outputs remain stable with capacitive loads of over 500 pF; the supply current is less than 630 uA/amp. Applications for the AD862x include photo diode trans impedance amplification, ATE reference level drivers, battery management, both line powered and portable instrumentation, and remote sensor signal conditioning, which includes automotive sensors. The AD862xR^s ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables it to be used to buffer CMOS DA Cs, A Sics, and other wide output swing devices in single-supply systems. The 5 MHz bandwidth and low offset are ideal for precision filters. The AD862x is fully specified over the industrial temperature range. (-40oC to +85oC). The AD8627 is available in both 5-lead SC70 and 8-lead SOIC surface-mount packages (SC70 packaged parts are available in tape and reel only). The AD8626 is available in MSOP and SOIC packages, while the AD8625 is available in TS SOP and SOIC packages.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD8625ARUZREEL