Analog Devices AD8552ARZ-REEL7

Op Amp Dual Auto Zero/Chopper R-R I/O 5V 8-Pin SOIC N T/R / IC OPAMP CHOPPER 1.5MHZ 8SOIC
$ 4.39
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD8552ARZ-REEL7.

Analog Devices

Datasheet24 páginasHace 13 años
Official datasheet0 páginasHace 0 años

Arrow Electronics

Augswan

iiiC

DigiKey

Historial de existencias

Tendencia de 3 meses:
+69.88%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD8552ARZ-REEL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 4.39
$ 4.283
$ 4.283
Stock
1,123,496
711,895
711,895
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
115 dB
115 dB
115 dB
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
1.95 mA
1.95 mA
1.95 mA

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Analog Devices AD8552ARZ-REEL7.

Componentes relacionados

Analog DevicesAD8572ARZ
AD8572ARZ, DUAL CHOPPER STABILIZED OP AMP,1.5MHZ CMOS, RAIL TO RAIL,3V,8-PIN SOIC
Analog DevicesAD8572ARZ-REEL7
ROHS3Compliant EAR99 AD8572 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.004muA 5muV 1500kHz
Analog DevicesAD8572ARZ-REEL
ROHS3Compliant EAR99 AD8572 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.004muA 5muV 1500kHz

Descripciones

Descripciones de Analog Devices AD8552ARZ-REEL7 suministradas por sus distribuidores.

Op Amp Dual Auto Zero/Chopper R-R I/O 5V 8-Pin SOIC N T/R / IC OPAMP CHOPPER 1.5MHZ 8SOIC
Operational Amplifier, 2 Func, 10uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 AD8552 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.004muA 5muV 1500kHz
1.5MHz 1uV 10pA Dual channel SOIC-8 Precision Op Amps ROHS
Operational Amplifiers; AD8552ARZ-REEL7; ANALOG DEVICES; 5 µV; 8; 5 V; 2
OP-AMP, 1.5MHZ, -40 TO 125DEG C, NSOIC-8; Available until stocks are exhausted Alternative available
Precision Operational Amplifier
850¦ÌA(x2 Channels) 400mV/¦Ìs 42nV/rtHz@ 5V 1.5MHz 130dB Rail to Rail 30mA 2 2 2.7V 5V 1¦ÌV 10pA Zero-Drift SOIC-8 1.75mm
This family of amplifiers has ultralow offset, drift, and bias current. The AD8551, AD8552, and AD8554 are single, dual, and quad amplifiers featuring rail-to-rail input and output swings. All are guaranteed to operate from 2.7 V to 5 V with a single supply. The AD855x family provides the benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifiers. Using Analog Devices, Inc. topology, these new zero-drift amplifiers combine low cost with high accuracy. No external capacitors are required. With an offset voltage of only 1 µV and drift of 0.005 µV/°C, the AD855x are perfectly suited for applications in which error sources cannot be tolerated. Temperature, position and pressure sensors, medical equipment, and strain gage amplifiers benefit greatly from nearly zero drift over their operating temperature range. The rail-to-rail input and output swings provided by the AD855x family make both high-side and low-side sensing easy. The AD855x family is specified for the extended industrial/auto motive temperature range (-40°C to +125°C). The AD8551 single amplifier is available in 8-lead MSOP and 8-lead narrow SOIC packages. The AD8552 dual amplifier is available in 8-lead narrow SOIC and 8-lead TSSOP surface-mount packages. The AD8554 quad is available in 14-lead narrow SOIC and 14-lead TSSOP packages. Applications Temperature sensors Pressure sensors Precision current sensing Strain gage amplifiers Medical instrumentation Thermocouple amplifiers

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD8552ARZREEL7