Analog Devices AD8551ARMZ-R2

SP Amp Zero Drift Amplifier Single R-R I/O 5V 8-Pin MSOP T/R

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD8551ARMZ-R2.

Arrow Electronics

Datasheet24 páginasHace 17 años

DigiKey

Componentes alternativos

Price @ 1000
$ 2.86
$ 2.86
Stock
84,495
189,589
189,589
Authorized Distributors
0
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
120 dB
115 dB
115 dB
Common Mode Rejection Ratio
120 dB
115 dB
115 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
-
975 µA
975 µA

Componentes relacionados

Analog DevicesAD8571ARM-R2
SP Amp Chopper Stabilization Single R-R I/O 5V 8-Pin MSOP T/R
Analog DevicesAD8571ARMZ-R2
SP Amp Chopper Stabilization Single R-R I/O 5V 8-Pin MSOP T/R
Analog DevicesAD8571ARMZ-REEL
SP Amp Chopper Stabilization Single R-R I/O 5V 8-Pin MSOP T/R
Texas InstrumentsLMC8101MMX/NOPB
ail-to- ail Input and Output, 2.7V Op Amp in micro SMD package with Shutdown 8-VSSOP -40 to 85
Texas InstrumentsLMC8101MM
ail-to- ail Input and Output, 2.7V Op Amp in micro SMD package with Shutdown 8-VSSOP -40 to 85
Texas InstrumentsLMC8101MM/NOPB
ail-to- ail Input and Output, 2.7V Op Amp in micro SMD package with Shutdown 8-VSSOP -40 to 85

Descripciones

Descripciones de Analog Devices AD8551ARMZ-R2 suministradas por sus distribuidores.

SP Amp Zero Drift Amplifier Single R-R I/O 5V 8-Pin MSOP T/R
ROHS3Compliant S-PDSO-G8 MATTE TIN Tape & Reel (TR) op amp buffer circuit 3mm 10pA 5V 1500kHz
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8
OP AMP, R/R, SINGLE, 8MSOP; Amplifiers, No. of:1; Op Amp Type:Zero Drift; Gain, Bandwidth -3dB:1.5MHz; Slew rate:0.4V/µs; Termination Type:SMD; Case style:MSOP; Temperature, operating range:-40°C to +125°C; Base number:8551; Pins, No. of:8; Voltage, supply max:6V; Voltage, supply min:2.7V

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated