Analog Devices AD8541ARZ-REEL7

ROHS3Compliant EAR99 AD8541 Tape & Reel (TR) op amp amplifier circuit 5mm 0.00006muA 6mV 980kHz
$ 0.628
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD8541ARZ-REEL7.

Analog Devices

Datasheet20 páginasHace 14 años
Official datasheet0 páginasHace 0 años
Datasheet20 páginasHace 18 años

iiiC

DigiKey

Historial de existencias

Tendencia de 3 meses:
-4.57%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD8541ARZ-REEL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 0.628
$ 0.62
$ 0.62
Stock
1,060,217
522,938
522,938
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
0.92 V/µs
0.92 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
76 dB
Common Mode Rejection Ratio
45 dB
45 dB
45 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
65 µA
65 µA
65 µA

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Analog Devices AD8541ARZ-REEL7.

Componentes relacionados

Analog DevicesAD8531ARZ
OP Amp Single General Purpose Rail to Rail I/O 6 Volt 8-Pin SOIC N
Analog DevicesAD8531ARZ-REEL
Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, PDSO8
Analog DevicesADA4891-1ARZ-R7
Single channel 2pA 210V/us 240MHz Rail-to-Rail Output 10mV SOIC-8 Operational Amplifier ROHS

Descripciones

Descripciones de Analog Devices AD8541ARZ-REEL7 suministradas por sus distribuidores.

ROHS3Compliant EAR99 AD8541 Tape & Reel (TR) op amp amplifier circuit 5mm 0.00006muA 6mV 980kHz
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8
Op Amp Single GP R-R I/O 5.5V Medical 8-Pin SOIC N T/R
Op-Amp, 1Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:1Channels; Gain Bandwidth Product:1Mhz; Supply Voltage Range:2.7V To 5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Cmos; Input Offset Voltage:1Mv Rohs Compliant: Yes |Analog Devices, Inc. AD8541ARZ-REEL7
The AD8541/AD8542/AD8544 are single, dual, and quad rail-to-rail input and output single-supply amplifiers featuring very low supply current and 1 MHz bandwidth. All are guaranteed to operate from a 2.7 V single supply as well as a 5 V supply. These parts provide 1 MHz bandwidth at a low current consumption of 45 µA per amplifier. Very low input bias currents enable the AD8541/AD8542/AD8544 to be used for integrators, photodiode amplifiers, piezoelectric sensors, and other applications with high source impedance. The supply current is only 45 µA per amplifier, ideal for battery operation. Rail-to-rail inputs and outputs are useful to designers buffering ASICs in single-supply systems. The AD8541/AD8542/AD8544 are optimized to maintain high gains at lower supply voltages, making them useful for active filters and gain stages. The AD8541/AD8542/AD8544 are specified over the extended industrial temperature range (–40°C to +125°C). The AD8541 is available in 8-lead SOIC, 5-lead SC70, and 5-lead SOT-23 packages. The AD8542 is available in 8-lead SOIC, 8-lead MSOP, and 8-lead TSSOP surface-mount packages. The AD8544 is available in 14-lead narrow SOIC and 14-lead TSSOP surface-mount packages. All MSOP, SC70, and SOT versions are available in tape and reel only. Applications ASIC input or output amplifiers Sensor interfaces Piezoelectric transducer amplifiers Medical instrumentations Mobile communications Audio outputs Portable systems

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD8541ARZREEL7