Analog Devices AD8513AR-REEL

IC Opamp Jfet 4 Circuit 14SOIC / J-fet Amplifier 4 Circuit 14-SOIC
$ 4.65

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD8513AR-REEL.

SHENGYU ELECTRONICS

Datasheet20 páginasHace 17 años

iiiC

DigiKey

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD8513AR-REEL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
SnapEDA
Footprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 4.65
$ 8.05
$ 8.05
Stock
184,539
461,207
461,207
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
9 V
15 V
15 V
Max Supply Voltage
36 V
15 V
15 V
Operating Supply Current
10 mA
10 mA
10 mA

Componentes relacionados

Analog DevicesAD8513ARZ-REEL7
Op Amp Quad Low Noise Amplifier ±15V 14-Pin SOIC N T/R / IC OPAMP JFET 8MHZ 14SOIC
Analog DevicesAD8513ARZ-REEL
ROHS3Compliant EAR99 AD8513 Tape & Reel (TR) op amp buffer circuit 8.65mm 18mA 1mV 8000kHz
Analog DevicesAD8513AR
Operational Amplifier, 4 Func, 1800uV Offset-Max, JFET, PDSO14

Descripciones

Descripciones de Analog Devices AD8513AR-REEL suministradas por sus distribuidores.

IC OPAMP JFET 4 CIRCUIT 14SOIC / J-FET Amplifier 4 Circuit 14-SOIC
Operational Amplifier, 4 Func, 1800uV Offset-Max, JFET, PDSO14
Non-RoHS Compliant e0 TIN LEAD Tape & Reel (TR) op amp buffer circuit 8.65mm 0.01muA -18V 8000kHz
IC,Operational Amplifier,QUAD,JFET,SOP,14PIN,PLASTIC
The AD8510/AD8512/AD8513 are single-, dual-, and quad-precision JFET amplifiers that feature low offset voltage, input bias current, input voltage noise, and input current noise. The combination of low offsets, low noise, and very low input bias currents makes these amplifiers especially suitable for high impedance sensor amplification and precise current measurements using shunts. The combination of dc precision, low noise, and fast settling time results in superior accuracy in medical instruments, electronic measurement, and automated test equipment. Unlike many competitive amplifiers, the AD8510/ AD8512/AD8513 maintain their fast settling performance even with substantial capacitive loads. Unlike many older JFET amplifiers, the AD8510/AD8512/AD8513 do not suffer from output phase reversal when input voltages exceed the maximum common-mode voltage range. Fast slew rate and great stability with capacitive loads make the AD8510/AD8512/AD8513 a perfect fit for high performance filters. Low input bias currents, low offset, and low noise result in a wide dynamic range of photodiode amplifier circuits. Low noise and distortion, high output current, and excellent speed make the AD8510/AD8512/AD8513 great choices for audio applications. The AD8510/AD8512 are both available in 8-lead narrow SOIC_N and 8-lead MSOP packages. MSOP-packaged parts are only available in tape and reel. The AD8513 is available in 14-lead SOIC_N and TSSOP packages. The AD8510/AD8512/AD8513 are specified over the −40°C to +125°C extended industrial temperature range. Applications Instrumentation Multipole filters Precision current measurement Photodiode amplifiers Sensors Audio

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated