Analog Devices AD843JR-16-REEL

Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO16
$ 6.19

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD843JR-16-REEL.

Analog Devices

Datasheet13 páginasHace 13 años
Datasheet13 páginasHace 23 años

DigiKey

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD843JR-16-REEL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 6.19
$ 13.58
$ 13.58
Stock
89,111
104,522
104,522
Authorized Distributors
1
6
6
Case/Package
SOIC W
SOIC W
SOIC W
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
250 V/µs
250 V/µs
250 V/µs
Gain Bandwidth Product
34 MHz
30 MHz
30 MHz
Input Offset Voltage (Vos)
2 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
65 dB
76 dB
76 dB
Common Mode Rejection Ratio
60 dB
72 dB
72 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
-
12 mA
12 mA

Componentes relacionados

Analog DevicesAD843JRZ-16
ROHS3Compliant EAR99 AD843 Tube op amp buffer circuit 10.5mm 0.06muA 15V 34000kHz
Analog DevicesAD825AR-16
Not Qualified GULL WING BIPOLAR INDUSTRIAL (Amplifier Type) Amplifier 69dB 130V/mus 85C 41000kHz
Analog DevicesAD8010ARZ-16
IC OPAMP CFA 1 CIRCUIT 16SOIC / Current Feedback Amplifier 1 Circuit 16-SOIC
74HC Series Octal 3-St Inverting Buffer/Line Driver/Line Receivr SOIC-20W

Descripciones

Descripciones de Analog Devices AD843JR-16-REEL suministradas por sus distribuidores.

Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO16
Not Qualified GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 1.5W 60dB 250V/mus 70C
OP Amp Single GP ±18V 16-Pin SOIC W T/R
The AD843 is a fast settling, 34 MHz, CBFET input op amp. The AD843 combines the low (0.6 nA) input bias currents characteristic of a FET input amplifier while still providing a 34 MHz bandwidth and a 135 ns settling time (to within 0.01% of final value for a 10 volt step). The AD843 is a member of the Analog Devices' family of wide bandwidth operational amplifiers. These devices are fabricated using Analog Devices' junction isolated complementary bipolar (CB) process. This process permits a combination of dc precision and wideband ac performance previously unobtainable in a monolithic op amp. The 250 V/µs slew rate and 0.6 nA input bias current of the AD843 ensure excellent performance in high speed sample-and-hold applications and in high speed integrators. This amplifier is also ideally suited for high bandwidth active filters and high frequency signal conditioning circuits. Unlike many high frequency amplifiers, the AD843 requires no external compensation and it remains stable over its full operating temperature range. It is available in five performance grades: the AD843J and AD843K are rated over the commercial temperature range of 0°C to +70°C. The AD843A and AD843B are rated over the industrial temperature range of -40°C to +85°C. The AD843S is rated over the military temperature range of -55°C to +125°C and is available processed to MIL-STD-883B, Rev. C.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD843JR-16REEL