Analog Devices AD8403AR1

Digital Potentiometer 1kOhm 256POS Volatile Linear 24-Pin SOIC W Tube
$ 3.85

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD8403AR1.

Augswan

Datasheet32 páginasHace 15 años

Newark

iiiC

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD8403AR1 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
SnapEDA
Footprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 3.85
$ 5.655
Stock
174,388
213,563
Authorized Distributors
1
6
Case/Package
SOIC
SOIC
Number of Pins
24
24
Resistance
1 kΩ
1 kΩ
Number of Taps
256
256
Tolerance
1 %
33 %
Temperature Coefficient
500 ppm/°C
700 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Componentes relacionados

Analog DevicesAD8403ARZ1
1-/2-/4-Channel Digital Potentiometers | IC DGTL POT 1KOHM 256TAP 24SOIC
Analog DevicesAD8403ARZ1-REEL
Digital Potentiometer 1kOhm 256POS Volatile Linear 24-Pin SOIC W T/R
Analog DevicesAD8403ARZ10
Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin SOIC W Tube
Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface
RenesasX9250US24Z
Quad Digitally Controlled Potentiometers | IC DGTL POT 50KOHM 256TAP 24SOIC
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 24-Pin SOIC T/R

Descripciones

Descripciones de Analog Devices AD8403AR1 suministradas por sus distribuidores.

Digital Potentiometer 1kOhm 256POS Volatile Linear 24-Pin SOIC W Tube
IC DGTL POT 8BIT 10K 4CH 24-SOIC
IC DGTL POT 1KOHM 256TAP 24SOIC
IC POT DIG QUAD 1K 8BIT 24SOIC
IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY Cascade Pin SPI e0 digital potentiometer 5kHz 5.5V 1kOhm 2.65mm
QUAD 8-BIT POTENTIOMETER 1 OHM, TUBE
The AD8400/AD8402/AD8403 provide a single, dual or quad channel, 256 position digitally controlled variable resistor (VR) device. These devices perform the same electronic adjustment function as a potentiometer or variable resistor. The AD8400 contains a single variable resistor in the compact SO-8 package. The AD8402 contains two independent variable resistors in saving SO-14 surface mount package. The AD8403 contains four independent variable resistors in 24-lead PDIP, SOIC and TSSOP packages. Each part contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the controlling serial input register. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. Each variable resistor offers a completely programmable value of resistance, between the A terminal and the wiper or the B terminal and the wiper. The fixed A to B terminal resistance of 1 kO, 10 kO, 50 kO or 100 kO has a ±1% channel-to-channel matching tolerance with a nominal temperature coefficient of 500 ppm/°C. A unique switching circuit minimizes the high glitch inherent in traditional switched resistor designs avoiding any make-before-break or break-before-make operation. Each VR has its own VR latch that holds its programmed resistance value. These VR latches are updated from an SPI compatible serial-to-parallel shift register that is loaded from a standard 3-wire serial-input digital interface. Ten data bits make up the data word clocked into the serial input register. The data word is decoded where the first two bits determine the address of the VR latch to be loaded, the last eight bits are data. A serial data output pin at the opposite end of the serial register allows simple daisy-chaining in multiple VR applications without additional external decoding logic.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD8403AR1.