Analog Devices AD8368ACPZ-REEL7

ROHS3Compliant EAR99 AD8368 Matte Tin (Sn) op amp buffer circuit 4mm 150muA 5V 22dB
$ 8.543
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD8368ACPZ-REEL7.

element14 APAC

Datasheet20 páginasHace 17 años

Analog Devices

Farnell

Newark

Arrow.cn

Historial de existencias

Tendencia de 3 meses:
-9.49%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD8368ACPZ-REEL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
EE Concierge
SímboloFootprint
SnapEDA
SímboloFootprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 8.543
$ 6.8
Stock
361,808
86,222
Authorized Distributors
6
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
24
24
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
800 MHz
800 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
60 mA
60 mA

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Analog Devices AD8368ACPZ-REEL7.

Componentes relacionados

Analog DevicesAD8375ACPZ-R7
ROHS3Compliant EAR99 AD8375 Matte Tin (Sn) op amp buffer circuit 4mm 900nA 5V 8.3dB
Analog DevicesAD8141ACPZ-R2
Low Cost, Triple Differential Drivers for Wideband Video
Analog DevicesAD8142ACPZ-R7
Low Cost, Triple Differential Drivers for Wideband Video

Descripciones

Descripciones de Analog Devices AD8368ACPZ-REEL7 suministradas por sus distribuidores.

ROHS3Compliant EAR99 AD8368 Matte Tin (Sn) op amp buffer circuit 4mm 150muA 5V 22dB
Special Function Amplifier; Gain Bandwidth -3db:800MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-LFCSP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Termination Type:SMD ;RoHS Compliant: Yes
RF AMPLIFIER, 22DB, 800MHZ, 5.5V, LFCSP-; RF AMPLIFIER, 22DB, 800MHZ, 5.5V, LFCSP-24; Frequency Max:800MHz; Gain:22dB; Noise Figure Typ:9.5dB; RF IC Case Style:LFCSP; No. of Pins:24; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; RF Type:Cellular; Package / Case:24-LFCSP
The AD8368 is a variable gain amplifier (VGA) with analog linear-in-dB gain control that can be used from low frequencies to 800 MHz. Its excellent gain range, conformance, and flatness are attributed to the Analog Devices, Inc. X-AMP® architecture, an innovative technique for implementing high performance variable gain control. The gain range of -12 dB to +22 dB is scaled accurately to 37.5 dB/V with excellent conformance error. The AD8368 has a 3 dB bandwidth of 800 MHz that is nominally independent of gain setting. At 140 MHz, the OIP3 is 33 dBm at maximum gain. The output noise floor is -143 dBm/Hz, which corresponds to a 9.5 dB noise figure at maximum gain. The single-ended input and output impedances are nominally 50 O. The gain of the AD8368 can be configured to be an increasing or decreasing function of the gain control voltage depending on whether the MODE pin is pulled to the positive supply or to ground, respectively. When MODE is pulled high, the AD8368 operates as a typical VGA with increasing gain. By connecting MODE to ground and using the on-board rms detector, the AD8368 can be configured as a complete automatic gain control (AGC) system with RSSI. The output power is accurately leveled to the internal default setpoint of 63 mV rms (-11 dBm referenced to 50 O), independent of the waveform crest factor. Because the uncommitted detector input is available at DETI, the AGC loop can level the signal at the AD8368 output or at any other point in the signal chain over a maximum input power range of 34 dB. Furthermore, the setpoint level can be raised by dividing down the output signal before applying it to the detector. The AD8368 operates from a supply voltage of 4.5 V to 5.5 V and consumes 60 mA of current. It can be fully powered down to <3 mA by grounding the ENBL pin. The AD8368 is fabricated using the Analog Devices proprietary SiGe SOI complementary bipolar IC process. It is available in a 24-lead LFCSP and operates over the industrial temperature range of -40°C to +85°C. Application boards are available upon request. Applications Complete IF AGC amplifiers Gain trimming and leveling Cellular base stations Point-to-point radio links RF instrumentation Data Sheet, Rev. B, 09/2008

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD8368ACPZ-REEL7 .
  • AD8368ACPZ-REEL7.
  • AD8368ACPZREEL7