Analog Devices AD824AR-14

Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO14

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD824AR-14.

Analog Devices

Datasheet16 páginasHace 12 años

Upverter

Augswan

Newark

RS (Formerly Allied Electronics)

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD824AR-14 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
SnapEDA
SímboloFootprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 11.55
$ 11.55
Stock
328,102
384,948
384,948
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
500 µV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
560 µA
2.5 mA
2.5 mA

Componentes relacionados

Analog DevicesAD824ARZ-14
Op Amp Quad Low Power Amplifier R-R O/P ±15V/30V 14-Pin SOIC N Tube
Analog DevicesAD824ARZ-14-3V
IC OPAMP JFET 4 CIRCUIT 14SOIC / J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Analog DevicesAD824ARZ-14-REEL7
Op Amp Quad Low Power Amplifier R-R O/P ±15V/30V 14-Pin SOIC N T/R

Descripciones

Descripciones de Analog Devices AD824AR-14 suministradas por sus distribuidores.

Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO14
Amplifier, Low Power; Quad; + 18 V; 0.1 mV (Typ.); 2 pA (Typ.); 2 pA (Typ.)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:2MHz; Slew Rate:2V/µs; Supply Voltage Min:3V; Supply Voltage Max:30V; No. of Pins:14; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No
The AD824 is a quad, FET input, single supply amplifier, featuring rail-to-rail outputs. The combination of FET inputs and rail-to-rail outputs makes the AD824 useful in a wide variety of low voltage applications where low input current is a primary consideration. The AD824 is guaranteed to operate from a 3 V single supply up to ±15 volt dual supplies. AD824AR-3V parametric performance at 3 V is fully guaranteed. Fabricated on ADI's complementary bipolar process, the AD824 has a unique input stage that allows the input voltage to safely extend beyond the negative supply and to the positive supply without any phase inversion or latch-up. The output voltage swings to within 15 mV of the supplies. Capacitive loads to 350 pF can be handled without oscillation. The FET input combined with laser trimming provides an input that has extremely low bias currents with guaranteed offsets below 1 mV. This enables high accuracy designs even with high source impedances. Precision is combined with low noise,making the AD824 ideal for use in battery powered medical equipment. Applications for the AD824 include portable medical equipment, photo diode preamplifiers, and high impedance transducer amplifiers. The ability of the output to swing rail-to-rail enables designers to build multistage filters in single supply systems and maintain high signal-to-noise ratios. The AD824 is specified over the extended industrial (−40°C to +85°C) temperature range and is available in narrow 14-lead SOIC package. Applications Photo diode preamplifier Battery powered instrumentation Power supply control and protection Medical instrumentation Remote sensors Low voltage strain gage amplifiers DAC output amplifier

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD824AR-14.