Analog Devices AD8030ARJ-REEL7

IC AMP GP R-R DUAL LP SOT23-8 / General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD8030ARJ-REEL7.

Analog Devices

Datasheet25 páginasHace 13 años
Datasheet20 páginasHace 22 años

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD8030ARJ-REEL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 2.58
Stock
156,688
645,221
Authorized Distributors
0
6
Case/Package
SOT-23
SOT-23
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
60 V/µs
60 V/µs
Gain Bandwidth Product
125 MHz
40 MHz
Input Offset Voltage (Vos)
6 mV
5 mV
Power Supply Rejection Ratio (PSRR)
73 dB
80 dB
Common Mode Rejection Ratio
80 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
-
3 mA

Componentes relacionados

MicrochipMIC863YM8-TR
ROHS3Compliant MIC863 Tape & Reel (TR) Active op amp amplifier circuit 2.9mm 10pA 6mV 81dB
MicrochipMIC862YM8-TR
ROHS3Compliant MIC862 Tape & Reel (TR) Active op amp buffer circuit 2.9mm 10pA 100muV 92dB
Texas InstrumentsOPA2378AIDCNT
Dual, low-noise, 900-kHz, RRIO, precision operational amplifier, zero-drift series 8-SOT-23 -40 to 125
Texas InstrumentsOPA2349EA/250
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOT-23 T/R
Texas InstrumentsOPA2379AIDCNT
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOT-23 T/R
Analog DevicesMAX4471EKA+T
MAX4471 Series 5.5 V 9 kHz Rail to Rail Operational Amplifier - SOT-23-8

Descripciones

Descripciones de Analog Devices AD8030ARJ-REEL7 suministradas por sus distribuidores.

IC AMP GP R-R DUAL LP SOT23-8 / General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
OP Amp Dual GP R-R I/O ±6V/12V 8-Pin SOT-23 T/R
The AD8030 is a dual, rail-to-rail input and output high speed amplifier with a quiescent current of only 1.3 mA per amplifier. Despite its low power consumption, the amplifier provides excellent performance with 125MHz small signal bandwidth and 60 V/µs slew rate. ADI's proprietary XFCB process enables high speed and high performance on low power. This amplifier exhibits true single-supply operation with rail-to-rail input and output performance for supply voltages ranging from 2.7V to 12V. The input voltage range extends 200 mV beyond each rail without phase reversal. The dynamic range of the output extends to within 40 mV of each rail. The AD8030 provides excellent signal quality with minimal power dissipation. At G=+1, SFDR is -72dBc at 1MHz and settling time to 0.1% is only 80 ns. Low distortion and fast settling performance makes this amplifier a suitable driver for single-supply A/D converters. The versatility of the AD8030 allows the user to operate the amplifier on a wide range of supplies while consuming less than 6.5 mW of power. This feature extends the operation time in applications ranging from battery-powered systems with large bandwidth requirements to high speed systems where component density requires lower power dissipation. The AD8030 is the only low power, rail-to-rail input and output high speed amplifier available in SOT23 and SC70 micro packages. The amplifier is rated over the extended industrial temperature range, -40°C to +125°C.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated