Analog Devices AD8030AR-REEL7

IC AMP GP R-R DUAL LP 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD8030AR-REEL7.

Analog Devices

Datasheet25 páginasHace 13 años
Datasheet20 páginasHace 22 años

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD8030AR-REEL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 2.411
$ 2.411
Stock
161,977
753,167
753,167
Authorized Distributors
0
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
60 V/µs
60 V/µs
60 V/µs
Gain Bandwidth Product
125 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
6 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
73 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
3 mA
3 mA

Componentes relacionados

Analog DevicesAD8032AR-REEL
IC DUAL OP-AMP, 10000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8, Operational Amplifier
Texas InstrumentsLMC6035IMX/NOPB
Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin SOIC T/R / IC OPAMP GP 1.4MHZ RRO 8SOIC
Analog DevicesAD8062AR-REEL
IC OPAMP VF R-R DUAL LP 8SOIC / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8062AR-REEL7
Low-Cost, 300 MHz Rail-to-Rail Amplifiers / Op Amp Dual GP R-R O/P 8V 8-Pin SOIC N T/R
Texas InstrumentsLMC6042IMX/NOPB
Op Amp Dual Micropower Amplifier R-R O/P 15.5V 8-Pin SOIC T/R / IC OPAMP GP 100KHZ RRO 8SOIC
Texas InstrumentsLMH6672MAX/NOPB
Dual, High Output Current, High Speed Op Amp 8-SOIC -40 to 150

Descripciones

Descripciones de Analog Devices AD8030AR-REEL7 suministradas por sus distribuidores.

IC AMP GP R-R DUAL LP 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
IC DUAL OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
The AD8030 is a dual, rail-to-rail input and output high speed amplifier with a quiescent current of only 1.3 mA per amplifier. Despite its low power consumption, the amplifier provides excellent performance with 125MHz small signal bandwidth and 60 V/µs slew rate. ADI's proprietary XFCB process enables high speed and high performance on low power. This amplifier exhibits true single-supply operation with rail-to-rail input and output performance for supply voltages ranging from 2.7V to 12V. The input voltage range extends 200 mV beyond each rail without phase reversal. The dynamic range of the output extends to within 40 mV of each rail. The AD8030 provides excellent signal quality with minimal power dissipation. At G=+1, SFDR is -72dBc at 1MHz and settling time to 0.1% is only 80 ns. Low distortion and fast settling performance makes this amplifier a suitable driver for single-supply A/D converters. The versatility of the AD8030 allows the user to operate the amplifier on a wide range of supplies while consuming less than 6.5 mW of power. This feature extends the operation time in applications ranging from battery-powered systems with large bandwidth requirements to high speed systems where component density requires lower power dissipation. The AD8030 is the only low power, rail-to-rail input and output high speed amplifier available in SOT23 and SC70 micro packages. The amplifier is rated over the extended industrial temperature range, -40°C to +125°C.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated