Analog Devices AD8029AKS-REEL7

Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO6
$ 1.33

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD8029AKS-REEL7.

Analog Devices

Datasheet25 páginasHace 13 años

Arrow Electronics

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD8029AKS-REEL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 1.33
$ 2.13
$ 2.13
Stock
119,502
474,547
474,547
Authorized Distributors
1
6
6
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
60 V/µs
62 V/µs
62 V/µs
Gain Bandwidth Product
125 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
6 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
73 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
1.5 mA
1.5 mA

Componentes relacionados

Texas InstrumentsOPA358AIDCKR
ROHS3Compliant EAR99 OPA358 Tape & Reel (TR) op amp buffer circuit 2mm 0.00005muA 6mV 80000kHz
Texas InstrumentsLMH6657MG/NOPB
ROHS3Compliant EAR99 LMH6657 Matte Tin (Sn) op amp amplifier circuit 2mm 5muA 5V 72dB
Texas InstrumentsLPV511MG/NOPB
ROHS3Compliant EAR99 LPV511 Matte Tin (Sn) op amp amplifier circuit 2mm 320pA 3mV 27kHz
Analog DevicesAD8038AKSZ-REEL7
ROHS3Compliant EAR99 AD8038 Tape & Reel (TR) op amp amplifier circuit 2mm 400nA 3mV 71dB
Analog DevicesAD8519AKSZ-REEL7
ROHS3Compliant EAR99 AD8519 Tape & Reel (TR) op amp amplifier circuit 2mm 0.4muA 3V 8000kHz
Analog DevicesAD8541AKSZ-REEL7
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5

Descripciones

Descripciones de Analog Devices AD8029AKS-REEL7 suministradas por sus distribuidores.

Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO6
GULL WING Rail-to-Rail Surface Mount General Purpose General Purpose Amplifier 90dB 63V/mus -40C~125C 125MHz
OP-AMP 6000 uV OFFSET-MAX PDSO6
The AD8029 is a single, rail-to-rail input and output high speed amplifier with a quiescent current of only 1.3 mA per amplifier. Despite its low power consumption, the amplifier provides excellent performance with 125MHz small signal bandwidth and 60 V/µs slew rate. ADI's proprietary XFCB process enables high speed and high performance on low power. This amplifier exhibits true single-supply operation with rail-to-rail input and output performance for supply voltages ranging from 2.7V to 12V. The input voltage range extends 200 mV beyond each rail without phase reversal. The dynamic range of the output extends to within 40 mV of each rail. The AD8029 provides excellent signal quality with minimal power dissipation. At G=+1, SFDR is -72dBc at 1MHz and settling time to 0.1% is only 80 ns. Low distortion and fast settling performance makes this amplifier a suitable driver for single-supply A/D converters. The versatility of the AD8029 allows the user to operate the amplifier on a wide range of supplies while consuming less than 6.5 mW of power. This feature extends the operation time in applications ranging from battery-powered systems with large bandwidth requirements to high speed systems where component density requires lower power dissipation. The AD8029 is the only low power, rail-to-rail input and output high speed amplifier available in SOT23 and SC70 micro packages. The amplifier is rated over the extended industrial temperature range, -40°C to +125°C.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD8029AKSREEL7