Analog Devices AD7920BKSZ-500RL7

Single Channel Single ADC SAR 250ksps 12-bit Serial 6-Pin SC-70 T/R
$ 6.16
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD7920BKSZ-500RL7.

element14 APAC

Datasheet24 páginasHace 20 años

Analog Devices

Historial de existencias

Tendencia de 3 meses:
-22.45%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD7920BKSZ-500RL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
SnapEDA
SímboloFootprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 6.16
$ 5.19
$ 5.19
Stock
113,138
200,952
200,952
Authorized Distributors
6
5
5
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Bits
12
12
12
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
1.5 LSB
1.5 LSB
1.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Recursos de ingeniería

Ver Kits de evaluación y Diseños de referencia para Analog Devices AD7920BKSZ-500RL7.

Componentes relacionados

Analog DevicesAD7920AKSZ-500RL7
250 kSPS, 10-/12-Bit ADCs in 6-Lead SC70 | IC ADC 12BIT SAR SC70-6
Analog DevicesAD7920AKSZ-REEL7
250 kSPS, 10-/12-Bit ADCs in 6-Lead SC70 | IC ADC 12BIT SAR SC70-6
Analog DevicesAD7910AKSZ-500RL7
1-Channel Single ADC SAR 250ksps 10-bit Serial 6-Pin SC-70 T/R

Descripciones

Descripciones de Analog Devices AD7920BKSZ-500RL7 suministradas por sus distribuidores.

Single Channel Single ADC SAR 250ksps 12-bit Serial 6-Pin SC-70 T/R
250 kSPS, 12- Bit ADC in 6 Lead SC70
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO6
ADC, 12BIT, 250KSPS, SC-70-6; Available until stocks are exhausted Alternative available
Adc, 12Bit, 250Ksps, Sc-70-6; Resolution (Bits):12Bit; Sampling Rate:250Ksps; Input Channel Type:Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.35V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. AD7920BKSZ-500RL7
The AD7910/AD79201 are, respectively, 10-bit and 12-bit, high speed, low power, successive approximation Ad Cs. The parts operate from a single 2.35 V to 5.25 V power supply and feature throughput rates up to 250 kSPS. The parts contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 13 MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is initiated at this point. There are no pipeline delays associated with the part. The AD7910/AD7920 use advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC. Thus, the analog input range for the part is 0 to VDD. The conversion rate is determined by the SCLK.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD7920BKSZ-500-RL7
  • AD7920BKSZ500RL7