Analog Devices AD7872BR-REEL

ADC Single SAR 83ksps 14-bit Serial 16-Pin SOIC W T/R
$ 49.73

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD7872BR-REEL.

Analog Devices

Datasheet16 páginasHace 29 años

SHENGYU ELECTRONICS

iiiC

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD7872BR-REEL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 49.73
$ 95.852
$ 95.852
Stock
57,840
98,574
98,574
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
16
16
16
Number of Bits
14
14
14
Sampling Rate
83 ksps
83 ksps
83 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
2-Wire, Parallel, SPI, Serial
2-Wire, Parallel, SPI, Serial
2-Wire, Parallel, SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
5 V
5 V

Componentes relacionados

Analog DevicesAD7872JR
Single Channel Single ADC SAR 83ksps 14-bit Serial 16-Pin SOIC W Tube
Analog DevicesAD7872KRZ
1-Channel Single ADC SAR 83ksps 14-bit Byte/Parallel/Serial 16-Pin SOIC W Tube
Analog DevicesAD7872BRZ-REEL
1-Channel Single ADC SAR 83ksps 14-bit Serial 16-Pin SOIC W T/R
MicrochipMCP3304-BI/SL
8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin SOIC N Tube
Octal Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive 16-Pin SOIC N T/R
Analog DevicesMAX194BCWE+T
ADC Single SAR 85ksps 14-bit Serial 16-Pin SOIC W T/R

Descripciones

Descripciones de Analog Devices AD7872BR-REEL suministradas por sus distribuidores.

ADC Single SAR 83ksps 14-bit Serial 16-Pin SOIC W T/R
GULL WING DUAL Not Qualified Internal Analog to Digital Converter -40C~85C 3V 0.083MHz 2.64mm
The AD7871 and AD7872 are fast, complete, 14-bit analog-to-digital converters. They consist of a track/hold amplifier, successive-approximation ADC, 3 V buried Zener reference and versatile interface logic. The ADC features a self-contained, laser trimmed internal clock, so no external clock timing components are required. The on-chip clock may be overridden to synchronize ADC operation to the digital system for minimum noise. The AD7871 offers a choice of three data output formats: a single, parallel, 14-bit word; two 8-bit bytes or a 14-bit serial data stream. The AD7872 is a serial output device only. The two parts are capable of interfacing to all modern microprocessors and digital signal processors. The AD7871 and AD7872 operate from ±5 V power supplies, accept bipolar input signals of ±3 V and can convert full power signals up to 41.5 kHz. In addition to the traditional dc accuracy specifications, the AD7871 and AD7872 are also fully specified for dynamic performance parameters including distortion and signal-to-noise ratio. Both devices are fabricated in Analog Devices’ LC2 MOS mixed technology process. The AD7871 is available in 28-pin plastic DIP and PLCC packages. The AD7872 is available in a 16-pin plastic DIP,

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated