Analog Devices AD7847BR-REEL

DAC 2-CH Segment 12-bit 24-Pin SOIC W T/R
$ 22.46

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD7847BR-REEL.

Upverter

Datasheet12 páginasHace 25 años
Datasheet12 páginasHace 25 años

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD7847BR-REEL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 22.46
$ 47.17
$ 47.17
Stock
78,324
195,485
195,485
Authorized Distributors
1
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
3 µs
3 µs
3 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
-
14.25 V
14.25 V
Max Supply Voltage
-
15.75 V
15.75 V

Componentes relacionados

Analog DevicesAD7847BR
DAC 2-CH Segment 12-bit 24-Pin SOIC W Tube
Analog DevicesAD7837ARZ
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 24-Pin SOIC W
Analog DevicesAD7237KRZ
Dual 12-Bit Complete DAC with Double Buffered Byte Loading
Analog DevicesMX7837KR+T
Complete, Dual, 12-Bit Multiplying DAC with 8-Bit Bus Interface
Analog DevicesMX7837JR+T
Complete, Dual, 12-Bit Multiplying DAC with 8-Bit Bus Interface
Analog DevicesMX7847BR+T
Complete, Dual, 12-Bit Multiplying DAC with 8-Bit Bus Interface

Descripciones

Descripciones de Analog Devices AD7847BR-REEL suministradas por sus distribuidores.

DAC 2-CH Segment 12-bit 24-Pin SOIC W T/R
DUAL GULL WING Not Qualified RoHS Compliant Digital to Analog Converter -55C 10mA 15.4mm 0.5LSB
IC DAC 12BIT DUAL MULT 24-SOIC
DAC, 2 CH, PARALLEL, WORD INPUT
The AD7837/AD7847 is a complete, dual, 12-bit multiplying digital-to-analog converter with output amplifiers on a monolithic CMOS chip. No external user trims are required to achieve full specified performance. Both parts are microprocessor compatible, with high speed data latches and interface logic. The AD7847 accepts 12-bit parallel data which is loaded into the respective DAC latch using the WR input and a separate Chip Select input for each DAC. The AD7837 has a double-buffered 8-bit bus interface structure with data loaded to the respective input latch in two write operations. An asynchronous LDAC signal on the AD7837 updates the DAC latches and analog outputs. The output amplifiers are capable of developing ±10 V across a 2 kOhm load. They are internally compensated with low input offset voltage due to laser trimming at wafer level. The amplifier feedback resistors are internally connected to VOUT on the AD7847. The AD7837/AD7847 is fabricated in Linear Compatible CMOS (LC2MOS), an advanced, mixed technology process that combines precision bipolar circuits with low power CMOS logic. A novel low leakage configuration ensures low offset errors over the specified temperature range.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated