Analog Devices AD7846JP-REEL

28-LCC (J-Lead) Voltage - Buffered String DAC S-PQCC-J28 digital to analog converter -15V 9mus 4.57mm 0C~70C
$ 34.94

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD7846JP-REEL.

Analog Devices

Datasheet14 páginasHace 12 años
Datasheet16 páginasHace 25 años
Datasheet24 páginasHace 16 años
Datasheet15 páginasHace 24 años

Augswan

iiiC

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD7846JP-REEL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 34.94
$ 69.218
$ 69.218
Stock
131,319
155,323
155,323
Authorized Distributors
1
6
6
Case/Package
P
P
P
Number of Pins
28
28
28
Number of Bits
16
16
16
Settling Time
9 µs
9 µs
9 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Componentes relacionados

Analog DevicesAD7846JPZ
9us Parallel 5V 16Bit PLCC-28 Digital To Analog Converters (DACs) ROHS
Analog DevicesAD7846JPZ-REEL
PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 16-BIT DAC PQCC28
Analog DevicesAD7846APZ
PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 16-BIT DAC PQCC28

Descripciones

Descripciones de Analog Devices AD7846JP-REEL suministradas por sus distribuidores.

28-LCC (J-Lead) Voltage - Buffered String DAC S-PQCC-J28 digital to analog converter -15V 9mus 4.57mm 0C~70C
IC DAC 16BIT MONO V-OUT 28-PLCC
The AD7846 is a 16-bit DAC constructed with the Analog Devices, Inc., LC2MOS process. It has VREF+ and VREF− reference inputs and an on-chip output amplifier. These can be configured to give a unipolar output range (0 V to +5 V, 0 V to +10 V) or bipolar output ranges (±5 V, ±10 V). The DAC uses a segmented architecture. The four MSBs in the DAC latch select one of the segments in a 16-resistor string. Both taps of the segment are buffered by amplifiers and fed to a 12-bit DAC, which provides a further 12 bits of resolution. This architecture ensures 16-bit monotonicity. Excellent integral linearity results from tight matching between the input offset voltages of the two buffer amplifiers. In addition to the excellent accuracy specifications, the AD7846 also offers a comprehensive microprocessor interface. There are 16 data I/O pins, plus control lines (CS, R/W, LDAC and CLR). R/W and CS allow writing to and reading from the I/O latch. This is the readback function, which is useful in ATE applications. LDAC allows simultaneous updating of DACs in a multi-DAC system and the CLR line will reset the contents of the DAC latch to 00…000 or 10…000 depending on the state of R/W. This means that the DAC output can be reset to 0 V in both the unipolar and bipolar configurations. The AD7846 is available in 28-lead plastic, ceramic, and PLCC packages. Product Highlights 16-Bit Monotonicity The guaranteed 16-bit monotonicity over temperature makes the AD7846 ideal for closed-loop applications. Readback The ability to read back the DAC register contents minimizes software routines when the AD7846 is used in ATE systems. Power Dissipation Power dissipation of 100 mW makes the AD7846 the lowest power, high accuracy DAC on the market.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated