Analog Devices AD7794BRU

ADC Single Delta-Sigma 0.47KSPS 24-Bit Serial 24-Pin TSSOP
$ 7.96

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD7794BRU.

Analog Devices

Datasheet36 páginasHace 19 años

Upverter

Augswan

iiiC

DigiKey

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD7794BRU desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
SnapEDA
Footprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 7.96
$ 12.5
$ 12.5
Stock
298,025
478,420
478,420
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
24
24
24
Sampling Rate
470 sps
470 sps
470 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Componentes relacionados

Analog DevicesAD7794CRUZ
6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7794CRUZ-REEL
6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7714YRUZ
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin TSSOP Tube
Texas InstrumentsADS1232IPW
2-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP Tube
Texas InstrumentsADS1232IPWR
2-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP T/R
Texas InstrumentsADS1232IPWRG4
2-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP T/R

Descripciones

Descripciones de Analog Devices AD7794BRU suministradas por sus distribuidores.

ADC Single Delta-Sigma 0.47KSPS 24-Bit Serial 24-Pin TSSOP
6-CH 24-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO24
The AD7794/AD7795 are low power, low noise, complete analog front ends for high precision measurement applications. They contain a low noise, 24-/16-bit Σ-Δ ADC with six differential inputs. The on-chip low noise instrumentation amplifier means that signals of small amplitude can be interfaced directly to the ADC. Each device contains a precision, low noise, low drift internal band gap reference, and can also accept up to two external differential references. Other on-chip features include programmable excitation current sources, burnout currents, and a bias voltage generator that is used to set the common-mode voltage of a channel to AVDD/2. The low-side power switch can be used to power down bridge sensors between conversions, minimizing the system’s power consumption. The AD7794/AD7795 can operate with either an internal clock or an external clock. The output data rate from each part can vary from 4.17 Hz to 470 Hz. Both parts operate with a power supply from 2.7 V to 5.25 V. The B-grade parts (AD7794 and AD7795) are specified for a temperature range of −40°C to +105°C while the C-grade part (AD7794) is specified for a temperature range of −40°C to +125°C. They consume a current of 400 μA typical and are housed in a 24-lead TSSOP. Applications Temperature measurement Pressure measurement Weigh scales Strain gage transducers Gas analysis

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated