Analog Devices AD7537JP

LC2MOS (8+4) Loading Dual 12-Bit DAC | IC DAC 12BIT A-OUT 28PLCC
$ 17.84

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD7537JP.

HQonline

Datasheet10 páginasHace 14 años

Analog Devices

Augswan

DigiKey

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD7537JP desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 17.84
$ 42.57
$ 42.57
Stock
120,990
181,163
181,163
Authorized Distributors
1
5
5
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
1.5 µs
1.5 µs
1.5 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Componentes relacionados

Analog DevicesAD7537JPZ
Digital to Analog Converter 2 Channel Rail to Rail 12-Bit 28-Pin PLCC
Analog DevicesMX7537JP+
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC
Analog DevicesAD7537JPZ-REEL
D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PQCC28
Analog DevicesAD7537KPZ
1.5us Parallel 10.8V~16.5V 12Bit PLCC-28 Digital To Analog Converters (DACs) ROHS
Analog DevicesMX7547JP+T
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PQCC28
Analog DevicesMX7537LP+
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PQCC28

Descripciones

Descripciones de Analog Devices AD7537JP suministradas por sus distribuidores.

LC2MOS (8+4) Loading Dual 12-Bit DAC | IC DAC 12BIT A-OUT 28PLCC
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 28; Package Code: QCCJ; Package Shape: SQUARE;
The AD7537 contains two 12-bit current output DAC's on one monolithic chip. A seperate reference input is provided for each DAC. The dual DAC saves valuable board space, and the monolithic construction ensures excellent thermal tracking. Both DAC's are guaranteed 12-bit monotonic over the full temperature range. The AD7537 has a 2-byte (8LSBs, 4MSBs) loading structure. It is designed for right-justified data format. The control signals for registering loading are A0, A1, CS, WR and UPD. Data is loaded to the input registers when CS and WR are low. To transfer this data to the DAC registers, UPD must be taken low with WR. Added features on the AD7537 include an asynchronous CLR line which is very useful in calibration routines. When this is taken low, all registers are cleares. The double buffering of the data inputs allows simultaneous update of both DAC's. Also, each DAC has a seperate AGND line. This increases the device versatility; for instance one DAC may be operated with AGND biased while the other is connected in the standard configuration. The AD7537 is manufactured using the Linear Compatible CMOS (LC²MOS) process. It is speed compatible with most microprocessors and accepts TTL, 74HC an 5V CMOS logic level inputs. Product Highlights DAC to DAC Matching: Since both DACs are fabricated on the same chip, precise matching and tracking is inherent. Many applications which are not practical using two discrete DACs are now possible. Typical matching: 0.5%. Small Package Size: The AD7537 is packaged in small 24-pin 0.3" DIPs and in 28-terminal surface mount packages. Wide Power Supply Tolerance: The device operates on a +12 V to +15 V VDD, with ±10% tolerance on this nominal figure. All specifications are guaranteed over this range. Applications Automatic Test Equipment Programmable Filters Audio Applications Synchro Applications Process Control

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated