Analog Devices AD7453ARTZ-REEL7

ADC Single SAR 555ksps 12-bit Serial 8-Pin SOT-23 T/R
$ 2.67

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD7453ARTZ-REEL7.

Upverter

Datasheet20 páginasHace 22 años
Datasheet21 páginasHace 22 años

Augswan

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD7453ARTZ-REEL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 2.67
$ 6.805
$ 6.805
Stock
123,189
142,725
142,725
Authorized Distributors
1
6
6
Case/Package
SOT-23-8
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
555 ksps
555 ksps
555 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1 LSB
1 LSB
Differential Nonlinearity
0.95 LSB
0.95 LSB
0.95 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Componentes relacionados

Analog DevicesAD7452BRTZ-REEL7
1-Channel Single ADC SAR 555ksps 12-bit Serial 8-Pin SOT-23 T/R
Analog DevicesAD7453BRTZ-REEL7
Pseudo Differential, 555 kSPS 12-Bit ADC in an 8-Lead SOT-23 | IC ADC 12BIT SAR SOT23-8
Analog DevicesAD7453BRTZ-R2
IC ADC 12BIT SAR SOT23-8 / 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-8

Descripciones

Descripciones de Analog Devices AD7453ARTZ-REEL7 suministradas por sus distribuidores.

ADC Single SAR 555ksps 12-bit Serial 8-Pin SOT-23 T/R
IC ADC 12BIT DFF 600KSPS SOT23-8
The AD7453 is a 12-bit, low-power, successive-approximation (SAR) analog-to-digital converters that features a pseudo differential analog input. This part operates from a single 2.7 V to 5.25 V power supply and features throughput rates up to 555 kSPS. The part contains a low-noise, wide bandwidth, differential track and hold amplifier (T/H) which can handle input frequencies in excess of 1 MHz with the -3 dB point being 20 MHz typically. The reference voltage is applied externally to the VREF pin and can be varied from 100 mV to 3.5 V depending on the power supply and what suits the application. The conversion process and data acquisition are controlled using CS and the serial clock allowing the device to interface with Microprocessors or DSPs. The input signals are sampled on the falling edge of CS and the conversion is also initiated at this point. The SAR architecture of this part ensures that there are no pipeline delays. The AD7453 uses advanced design techniques to achieve very low power dissipation at high throughput rates.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated