¡El modo oscuro ya está disponible! Alterna entre los modos claro y oscuro. La preferencia se guarda al iniciar sesión.

Más información

Analog Devices AD744JN

PRECISION, 500 NS SETTLING BIFET OP AMP Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD744JN.

Arrow Electronics

Datasheet12 páginasHace 26 años

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD744JN desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 7.439
Stock
64,650
379,316
Authorized Distributors
0
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
75 V/µs
75 V/µs
Gain Bandwidth Product
13 MHz
13 MHz
Input Offset Voltage (Vos)
1 mV
300 µV
Power Supply Rejection Ratio (PSRR)
-
95 dB
Common Mode Rejection Ratio
70 dB
88 dB
Min Supply Voltage
-
4.5 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
-
3.5 mA

Componentes relacionados

Analog DevicesAD744KN
IC OPAMP BIFET 13MHZ PREC 8DIP / J-FET Amplifier 1 Circuit 8-PDIP
Analog DevicesSSM2143PZ
ROHS3Compliant EAR99 SSM2143 Matte Tin (Sn) op amp buffer circuit 9.27mm 4mA 6V 110dB
RenesasCA3130EZ
Operational Amplifier, Single, 15 Mhz, 1, 9 V/ S, 2.5V To 8V, Dip, 8 Rohs Compliant: Yes
Texas InstrumentsLM318PE4
Single, 40-V, 15-MHz operational amplifier 8-PDIP 0 to 70
onsemiNE5534NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Analog DevicesAD848JN
IC OPAMP GP 175MHZ LP 32MA 8DIP General Purpose Amplifier 1 Circuit 8-PDIP

Descripciones

Descripciones de Analog Devices AD744JN suministradas por sus distribuidores.

PRECISION, 500 NS SETTLING BIFET OP AMP Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8
Non-RoHS Compliant EAR99 PDIP VOLTAGE-FEEDBACK op amp amplifier circuit 9.27mm 5mA 15V 13000kHz
IC OP-AMP, 2000 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Operational Amplifier
The AD744 is a fast-settling, precision, FET input, monolithic operational amplifier. It offers the excellent dc characteristics of the AD711 BiFET family with enhanced settling, slew rate, and bandwidth. The AD744 also offers the option of using custom compensation to achieve exceptional capacitive load drive capability. The single-pole response of the AD744 provides fast settling: 500 ns to 0.01%. This feature, combined with its high dc precision, makes it suitable for use as a buffer amplifier for 12-bit, 14-bit or 16-bit DACs and ADCs. Furthermore, the AD744's low total harmonic distortion (THD) level of 0.0003% and gain bandwidth product of 13 MHz make it an ideal amplifier for demanding audio applications. It is also an excellent choice for use in active filters in 12-bit, 14-bit and 16-bit data acquisition systems. The AD744 is internally compensated for stable operation as a unity gain inverter or as a noninverting amplifier with a gain of two or greater. External compensation may be applied to the AD744 for stable operation as a unity gain follower. External compensation also allows the AD744 to drive 1000 pF capacitive loads, slewing at 10 V/µs with full stability. Alternatively, external decompensation may be used to increase the gain bandwidth of the AD744 to over 200 MHz at high gains. This makes the AD744 ideal for use as ac preamps in digital signal processing (DSP) front ends. The AD744 is available in seven performance grades. The AD744J and AD744K are rated over the commercial temperature range of 0°C to +70°C. The AD744A, AD744B and AD744C are rated over the industrial temperature range of -40°C to +85°C. The AD744S and AD744T are rated over the military temperature range of -55°C to +125°C and are available processed to MIL-STD-883B, Rev. C. Extended reliability PLUS screening is available, specified over the commercial and industrial temperature ranges. PLUS screening includes a 168-hour burn-in, as well as other environmental and physical tests. The AD744 is available in an 8-pin plastic mini-DIP, 8-pin small outline, 8-pin cerdip or TO-99 metal can.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated