Analog Devices AD7278BRMZ-REEL

ADC Single SAR 4Msps 8-bit Serial 8-Pin MSOP T/R
$ 2.72

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD7278BRMZ-REEL.

Upverter

Datasheet28 páginasHace 15 años
Datasheet29 páginasHace 15 años

SHENGYU ELECTRONICS

DigiKey

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD7278BRMZ-REEL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 2.72
$ 4.6
Stock
130,064
253,735
Authorized Distributors
1
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
8
8
Sampling Rate
3 Msps
3 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.2 LSB
0.2 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.35 V
2.35 V
Max Supply Voltage
3.6 V
3.6 V

Componentes relacionados

Analog DevicesAD7278ARMZ
Single Channel Single ADC SAR 4Msps 8-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7278ARMZ-RL
Single Channel Single ADC SAR 4Msps 8-bit Serial 8-Pin MSOP T/R
Analog DevicesAD7277ARMZ
3 MSPS, 12-/10-/8-Bit ADCs in 6-Lead TSOT | IC ADC 10BIT SAR 8MSOP
Texas InstrumentsADC082S021CIMM/NOPB
ADC Single SAR 200KSPS 8-Bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC082S051CIMM/NOPB
2-Channel Single ADC SAR 500ksps 8-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADC082S021CIMMX/NOPB
2-Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin VSSOP T/R

Descripciones

Descripciones de Analog Devices AD7278BRMZ-REEL suministradas por sus distribuidores.

ADC Single SAR 4Msps 8-bit Serial 8-Pin MSOP T/R
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 0.3906% 42pF -40C~125C 2.35V
The AD7278 is an 8-bit, high speed, low power, successive-approximation ADC. The parts operate from a single 2.35 V to 3.6 V power supply and feature throughput rates of up to 3 MSPS. The parts contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 55 MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS, and the conversion is also initiated at this point. There are no pipeline delays associated with the part. The AD7278 uses advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC; therefore, the analog input range for the part is 0 to VDD. The conversion rate is determined by the SCLK Product Highlights 3 MSPS ADCs in a 6-lead TSOT package AD7476/AD7477/AD7478 and AD7476A/AD7477A/ AD7478A pin-compatible High throughput with low power consumption Flexible power/serial clock speed management. This allows maximum power efficiency at low throughput rates Reference derived from the power supply No pipeline delay. The parts feature a standard successive approximation ADC with accurate control of the sampling instant via a CS input and once-off conversion control.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated