Analog Devices AD7237AAN

Dual Parallel 8 Bits Input Loading 5 Us Settling Time 12-BIT Dac PDIP24
$ 24.77

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD7237AAN.

SHENGYU ELECTRONICS

Datasheet12 páginasHace 30 años

Upverter

iiiC

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD7237AAN desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
SnapEDA
Símbolo
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 24.77
$ 56.669
$ 56.669
Stock
104,971
96,006
96,006
Authorized Distributors
1
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
8 µs
10 µs
10 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
10.8 V
14.25 V
14.25 V
Max Supply Voltage
16.5 V
15 V
15 V

Componentes relacionados

Analog DevicesAD7247AANZ
D/A Converter, 12Bit, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD7247AANZ
Analog DevicesAD7247AAN
DUAL PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDIP24
Analog DevicesAD7245AANZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 24-Pin PDIP
Texas InstrumentsDAC7624PB
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PDIP -40 to 85
Texas InstrumentsDAC7625PB
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PDIP -40 to 85

Descripciones

Descripciones de Analog Devices AD7237AAN suministradas por sus distribuidores.

DUAL PARALLEL 8 BITS INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDIP24
DAC 2-CH R-2R 12-bit 24-Pin PDIP N Tube
The AD7237A/AD7247A is an enhanced version of the industry standard AD7237/AD7247. Improvements include operation from 12 V to 15 V supplies, faster interface times and better reference variations with VDD . Additional features include faster settling times. The AD7237A/AD7247A is a complete, dual, 12-bit, voltage output digital-to-analog converter with output amplifiers and Zener voltage reference on a monolithic CMOS chip. No external user trims are required to achieve full specified performance. Both parts are microprocessor compatible, with high speed data latches and interface logic. The AD7247A accepts 12-bit parallel data which is loaded into the respective DAC latch using the WR input and a separate Chip Select input for each DAC. The AD7237A has a double buffered interface structure and an 8-bit wide data bus with data loaded to the respective input latch in two write operations. An asynchronous LDAC signal on the AD7237A updates the DAC latches and analog outputs. A REF OUT/REF IN function is provided which allows either the on-chip 5 V reference or an external reference to be used as a reference voltage for the part. For single supply operation, two output ranges of 0 V to +5 V and 0 V to +10 V are available, while these two ranges plus an additional ±5 V range are available with dual supplies. The output amplifiers are capable of developing +10 V across a 2 k(ohm) load to GND. The AD7237A/AD7247A is fabricated in Linear Compatible CMOS (LC2 MOS), an advanced, mixed technology process that combines precision bipolar circuits with low power CMOS logic. Both parts are available in a 24-pin, 0.3" wide plastic and hermetic dual-in-line package (DIP) and are also packaged in a 24-lead small outline (SOIC) package.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated