Analog Devices AD713JR-16

Contains Lead GULL WING Surface Mount J-FET J-FET Amplifier 1mus 45nV/sqrt Hz 88dB 5.5pF

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD713JR-16.

Upverter

Datasheet20 páginasHace 14 años
Datasheet14 páginasHace 24 años

SHENGYU ELECTRONICS

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD713JR-16 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 8.98
$ 8.98
Stock
107,498
186,669
186,669
Authorized Distributors
0
3
3
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
95 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
9 V
4.5 V
4.5 V
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
12 mA
12 mA
12 mA

Componentes relacionados

Analog DevicesOP413FSZ
Op Amp Quad Low Noise Amplifier ±18V/36V 16-Pin SOIC W Tube
Analog DevicesOP413FS-REEL
Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDIP14
Analog DevicesOP413FS
Non-RoHS Compliant R-PDSO-G16 TIN LEAD Tube op amp amplifier circuit 10.3mm 0.7muA -18V 3400kHz

Descripciones

Descripciones de Analog Devices AD713JR-16 suministradas por sus distribuidores.

Contains Lead GULL WING Surface Mount J-FET J-FET Amplifier 1mus 45nV/sqrt Hz 88dB 5.5pF
Operational Amplifier, 4 Func, 2000uV Offset-Max, BIFET, PDSO16
The AD713 is a quad operational amplifier, consisting of four AD711 BiFET op amps. These precision monolithic op amps offer excellent dc characteristics plus rapid settling times, high slew rates, and ample bandwidths. In addition, the AD713 provides the close matching ac and dc characteristics inherent to amplifiers sharing the same monolithic die. The single-pole response of the AD713 provides fast settling: l µs to 0.01%. This feature, combined with its high dc precision, makes the AD713 suitable for use as a buffer amplifier for 12- or 14-bit DACs and ADCs. It is also an excellent choice for use in active filters in 12-, 14- and 16-bit data acquisition systems. Furthermore, the AD713 low total harmonic distortion (THD) level of 0.0003% and very close matching ac characteristics make it an ideal amplifier for many demanding audio applications. The AD713 is internally compensated for stable operation at unity gain. The AD713J is rated over the commercial temperature range of 0°C to 70°C. The AD713A is rated over the industrial temperature of −40°C to +85°C.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD713JR16