Analog Devices AD706AR-REEL

Non-RoHS Compliant EAR99 AD706 Tape & Reel (TR) op amp amplifier circuit 4.9mm 1.4mA 15V 800kHz
$ 3.19

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD706AR-REEL.

Upverter

Datasheet12 páginasHace 22 años

SHENGYU ELECTRONICS

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD706AR-REEL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 3.19
$ 5.28
$ 5.28
Stock
81,441
886,776
886,776
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.15 V/µs
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
30 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
110 dB
132 dB
132 dB
Common Mode Rejection Ratio
132 dB
132 dB
132 dB
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
750 µA
1.2 mA
1.2 mA

Componentes relacionados

Analog DevicesAD706JR-REEL7
Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD706JR
Amplifier; Bipolar Operational; +/- 18V; 750 Supply; +0.7V; 150; 250 I/P Offset
Analog DevicesAD706JRZ
ROHS3Compliant EAR99 AD706 Tube op amp buffer circuit 5mm 0.0004muA 15V 800kHz

Descripciones

Descripciones de Analog Devices AD706AR-REEL suministradas por sus distribuidores.

Non-RoHS Compliant EAR99 AD706 Tape & Reel (TR) op amp amplifier circuit 4.9mm 1.4mA 15V 800kHz
Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8
The AD706 is a dual, low power, bipolar op amp that has the low input bias current of a BiFET amplifier but which offers a significantly lower IB drift over temperature. It utilizes superbeta bipolar input transistors to achieve picoampere input bias current levels (similar to FET input amplifiers at room temperature), while its IB typically only increases by 5×at 125°C (unlike a BiFET amp, for which IB doubles every 10°C for a 1000x increase at 125°C). The AD706 also achieves the microvolt off-set voltage and low noise characteristics of a precision bipolar input amplifier. Since it has only 1/20 the input bias current of an OP07, the AD706 does not require the commonly used "balancing" resistor. Furthermore, the current noise is 1/5 that of the OP07 which makes this amplifier usable with much higher source impedances. At 1/6 the supply current (per amplifier) of the OP07, the AD706 is better suited for today's higher density boards. The AD706 is an excellent choice for use in low frequency active filters in 12- and 14-bit data acquisition systems, in precision instrumentation, and as a high quality integrator. The AD706 is internally compensated for unity gain and is available in five performance grades. The AD706J and AD706K are rated over the commercial temperature range of 0°C to +70°C. The AD706A and AD706B are rated over the industrial temperature range of -40°C to +85°C. The AD706 is offered in three varieties of an 8-pin package: plastic mini-DIP, hermetic cerdip and surface mount (SOIC). "J" grade chips are also available.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated