Analog Devices AD605AR-REEL7

IC, Voltage Controlled Gain Amplifier, DUAL, SOP, 16PIN, PLASTIC
$ 13.86

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD605AR-REEL7.

Analog Devices

Datasheet24 páginasHace 17 años
Datasheet25 páginasHace 17 años

SHENGYU ELECTRONICS

iiiC

DigiKey

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD605AR-REEL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 13.86
$ 23.15
$ 23.15
Stock
64,348
504,813
504,813
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Frequency
-
-
-
P1dB
-
-
-
Gain
-
34 dB
34 dB
Noise Figure
-
8.4 dB
8.4 dB
Test Frequency
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
18 mA
23 mA
23 mA

Componentes relacionados

Analog DevicesAD605AR
Dual, Low Noise, Single-Supply Variable Gain Amplifier | IC OPAMP VGA 2 CIRCUIT 16SOIC
Analog DevicesAD605BR-REEL
SP Amp Variable Gain Amp Dual 5.5V 16-Pin SOIC N T/R
Analog DevicesAD605BR-REEL7
IC AMP VGA DUAL LN 40MA 16SOIC

Descripciones

Descripciones de Analog Devices AD605AR-REEL7 suministradas por sus distribuidores.

IC,Voltage Controlled Gain Amplifier,DUAL,SOP,16PIN,PLASTIC
IC AMP VGA DUAL LN 40MA 16SOIC
SOIC LO-NOISE DUAL-CH WBND VGA
The AD605 is a low noise, accurate, dual-channel, linear-in-dB variable gain amplifier (VGA), optimized for any application requiring high performance, wide bandwidth variable gain control. Operating from a single 5 V supply, the AD605 provides differential inputs and unipolar gain control for ease of use. Added flexibility is achieved with a user-determined gain range and an external reference input that provide user-determined gain scaling (dB/V). The high performance linear-in-dB response of the AD605 is achieved with the differential input, single-supply, exponential amplifier (DSX-AMP) architecture. Each of the DSX-AMPs comprises a variable attenuator of 0 dB to -48.4 dB followed by a high speed, fixed-gain amplifier. The attenuator is based on a 7-stage R-1.5R ladder network. The attenuation between tap points is 6.908 dB, and 48.360 dB for the entire ladder network. The DSX-AMP architecture results in 1.8 nV/vHz input noise spectral density and accepts a ±2.0 V input signal when VOCM is biased at VP/2. Each independent channel of the AD605 provides a gain range of 48 dB that can be optimized for the application. Gain ranges between -14 dB to +34 dB and 0 dB to +48 dB can be selected by a single resistor between Pin FBK and Pin OUT. The lower and upper gain ranges are determined by shorting Pin FBK to Pin OUT or leaving Pin FBK unconnected, respectively. The two channels of the AD605 can be cascaded to provide 96 dB of very accurate gain range in a monolithic package. The gain control interface provides an input resistance of approximately 2 MO and scale factors from 20 dB/V to 30 dB/V for a VREF input voltage of 2.5 V to 1.67 V, respectively. Note that scale factors up to 40 dB/V are achievable with reduced accuracy for scales above 30 dB/V. The gain scales linearly in dB with control voltages (VGN) of 0.4 V to 2.4 V for the 20 dB/V scale and 0.20 V to 1.20 V for the 40 dB/V scale. When VGN is <50 mV, the amplifier is powered down to draw 1.9 mA. Under normal operation, the quiescent supply current of each amplifier channel is only 18 mA. The AD605 is available in a 16-lead PDIP and a 16-lead SOIC_N package and is guaranteed for operation over the -40°C to +85°C temperature range. Applications Ultrasound and sonar time-gain controls High performance AGC systems Signal measurement Data Sheet, Rev. E, 5/07

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD 605ARREEL7
  • AD605ARREEL7