Analog Devices AD5662ARJ-1REEL7

DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R
$ 2.9

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD5662ARJ-1REEL7.

Upverter

Datasheet24 páginasHace 15 años
Datasheet24 páginasHace 21 años

Augswan

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD5662ARJ-1REEL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 2.9
$ 4.81
Stock
63,399
181,051
Authorized Distributors
1
6
Case/Package
SOT-23-8
SOT-23
Number of Pins
8
8
Number of Bits
16
16
Settling Time
10 µs
8 µs
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
32 LSB
32 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Componentes relacionados

Analog DevicesAD5660ARJ-3500RL7
DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R
Analog DevicesAD5660ARJZ-2REEL7
10us 5V 16-Bit SOT-23-8 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD5660ARJZ-3REEL7
DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R

Descripciones

Descripciones de Analog Devices AD5662ARJ-1REEL7 suministradas por sus distribuidores.

DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R
IC,D/A CONVERTER,SINGLE,16-BIT,CMOS,TSSOP,8PIN
IC DAC 16BIT BUFF V-OUT SOT23-8
The AD5662, a member of the nanoDAC® family of devices, is a low cost, low power, single 16-bit buffered voltage-out guaranteed monotonic DAC. The part incorporates a power-on-reset circuit that depending on model ensures that the DAC output powers up to zero volts or midscale and remains there until a valid write takes place. Power consumption is typically 250 µA and the part contains a power-down feature that reduces the current consumption of the device to 1 µA at 5 V with software selectable output loads while in power-down mode. The AD5662 utilizes a versatile three-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI™, QSPI™, MICROWIRE™ and DSP interface standards. Its on-chip precision output amplifier allows rail-to rail output swing to be achieved. Product Highlights 16-Bit monotonic DAC; 12-Bit accuracy guaranteed. Available in 8-lead SOT-23 and 8-lead MSOP package. Power-on-reset to zero or midscale. Low power. Operates with 2.7 V to 5.5 V supply. Typically consumes 0.35 mW at 3 V and 0.7 mW at 5 V, making it ideal for battery-powered applications. Power-down capability. When powered down, the DAC typically consumes 50 nA at 3 V and 200 nA at 5 V 10 µs settling time. Applications Process control Data acquisition systems Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD5662ARJ1REEL7