Analog Devices AD5622BKSZ-2500RL7

2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package
$ 3.34
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD5622BKSZ-2500RL7.

HQonline

Datasheet24 páginasHace 14 años

Analog Devices

Upverter

Augswan

element14 APAC

Historial de existencias

Tendencia de 3 meses:
-10.98%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD5622BKSZ-2500RL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 3.34
$ 3.55
Stock
356,494
268,367
Authorized Distributors
6
6
Case/Package
SC
SC
Number of Pins
6
6
Number of Bits
12
12
Sampling Rate
1.7 Msps
1.7 Msps
Polarity
Bipolar, Unipolar
Unipolar
Interface
2-Wire, I2C, Serial
2-Wire, I2C, SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Componentes relacionados

Analog DevicesAD5622YKSZ-1500RL7
Digital To Analogue Converter, 12 Bit, 1.7 Ksps, Serial, 2.7V To 5.5V, Sc-70, 6
Analog DevicesAD5622YKSZ-1REEL7
Digital To Analogue Converter, 12 Bit, 1.7 Ksps, Serial, 2.7V To 5.5V, Sc-70, 6
Analog DevicesAD5622YKSZ-2500RL7
2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package

Descripciones

Descripciones de Analog Devices AD5622BKSZ-2500RL7 suministradas por sus distribuidores.

2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
The AD5602/AD5612/AD5622, members of the nanoDAC family, are single, 8-/10-/12-bit buffered voltage-out DA Cs that operate from a single 2.7 V to 5.5 V supply, consuming <100 uA at 5 V. These DA Cs come in tiny SC70 packages. Each DAC contains an on-chip precision output amplifier that allows rail to-rail output swing to be achieved. The AD5602/AD5612/AD5622 use a 2-wire I2C-compatible serial interface that operates in standard (100 kHz), fast (400 kHz), and high speed (3.4 MHz) modes. The references for AD5602/AD5612/AD5622 are derived from the power supply inputs to give the widest dynamic output range. Each part incorporates a power-on reset circuit that ensures the DAC output powers up to 0 V and remains there until a valid write takes place to the device. The parts contain a power-down feature that reduces the current consumption of the devices to <100 nA at 3 V and provides software-selectable output loads while in power-down mode. The parts are put into power-down mode over the serial interface. The low power consumption of the AD5602/AD5612/AD5622 in normal operation makes them ideally suited for use in portable battery-operated equipment. The typical power consumption is 0.4 mW at 5 V.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD5622BKSZ-2500-RL7
  • AD5622BKSZ2500RL7