Analog Devices AD5620ARJZ-2REEL7

DAC 1-CH Resistor-String 12-bit 8-Pin SOT-23 T/R

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD5620ARJZ-2REEL7.

SHENGYU ELECTRONICS

Datasheet28 páginasHace 12 años

Upverter

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD5620ARJZ-2REEL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 2.08
Stock
68,574
94,208
Authorized Distributors
0
1
Case/Package
SOT-23-8
SOT-23
Number of Pins
8
8
Number of Bits
12
12
Settling Time
8 µs
8 µs
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
6 LSB
6 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Componentes relacionados

Analog DevicesAD5620BRJZ-2REEL7
DAC 1-CH Resistor-String 12-bit 8-Pin SOT-23 T/R
Analog DevicesAD5620BRJ-2500RL7
DAC 1-CH Resistor-String 12-bit 8-Pin SOT-23 T/R
Analog DevicesAD5640ARJZ-2500RL7
DAC 1-CH Resistor-String 14-bit 8-Pin SOT-23 T/R
Texas InstrumentsDAC7513N/250
Low-Power ail-To- ail Output 12-Bit Serial Input DAC 8-SOT-23 -40 to 105
Texas InstrumentsDAC7513N/3K
Low-Power ail-To- ail Output 12-Bit Serial Input DAC 8-SOT-23 -40 to 105

Descripciones

Descripciones de Analog Devices AD5620ARJZ-2REEL7 suministradas por sus distribuidores.

DAC 1-CH Resistor-String 12-bit 8-Pin SOT-23 T/R
Digital to Analog Converters - DAC Single 12 Bit 5V w/ reference IC
The AD5620/AD5640/AD5660, members of the nanoDAC® family of devices, are low power, single, 12-/14-/16-bit, buffered voltage-out DACs and are guaranteed monotonic by design. The AD5620/AD5640/AD5660-1 parts include an internal, 1.25 V, 5 ppm/°C reference, giving a full-scale output voltage range of 2.5 V. The AD5620/AD5640/AD5660-2-3 parts include an internal, 2.5 V, 5 ppm/°C reference, giving a full-scale output voltage range of 5 V. The reference associated with each part is available at the VREFOUT pin. The parts incorporate a power-on reset circuit to ensure that the DAC output powers up to 0 V (AD5620/AD5640/AD5660-1-2) or midscale (AD5620-3 and AD5660-3) and remains there until a valid write takes place. The parts contain a power-down feature that reduces the current consumption of the device to 480 nA at 5 V and provides software-selectable output loads while in power-down mode. The power consumption is 2.5 mW at 5 V, reducing to 1 μW in power-down mode. The AD5620/AD5640/AD5660 on-chip precision output amplifier allows rail-to-rail output swing to be achieved. For remote sensing applications, the output amplifier’s inverting input is available to the user. The AD5620/AD5640/AD5660 use a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. Product Highlights 12-/14-/16-bit nanoDAC — 12-bit accuracy guaranteed. On-chip, 1.25 V/2.5 V, 5 ppm/°C reference. Available in 8-lead SOT-23 and 8-lead MSOP packages. Power-on reset to 0 V or midscale. 10 µs settling time. Applications Process control Data acquisition systems Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD5620ARJZ2REEL7