Analog Devices AD5428YRUZ-REEL7

120ns Parallel 2.5V~5.5V 8-bit TSSOP-20 Digital to Analog Converters (DAC) ROHS
$ 4.72
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD5428YRUZ-REEL7.

Upverter

Datasheet32 páginasHace 14 años
Datasheet32 páginasHace 20 años
Datasheet33 páginasHace 14 años

Analog Devices

element14 APAC

Arrow.cn

Historial de existencias

Tendencia de 3 meses:
-0.79%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD5428YRUZ-REEL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
SnapEDA
Símbolo
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 4.72
$ 4.825
Stock
376,566
249,558
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Bits
8
8
Sampling Rate
21.3 Msps
21.3 Msps
Polarity
-
-
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Componentes relacionados

Analog DevicesAD5429YRUZ
Dual 8-Bit, High Bandwidth, Multiplying DAC with Serial Interface
Analog DevicesAD5429YRUZ-REEL7
Dual 8-Bit, High Bandwidth, Multiplying DAC with Serial Interface
Analog DevicesAD5440YRUZ-REEL7
Dual 10-Bit, High Bandwidth Multiplying DACs with Parallel Interface

Descripciones

Descripciones de Analog Devices AD5428YRUZ-REEL7 suministradas por sus distribuidores.

120ns Parallel 2.5V~5.5V 8-bit TSSOP-20 Digital to Analog Converters (DAC) ROHS
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.03us Settling Time, PDSO20
Dual 8-Bit, High Bandwidth Multiplying DACs with Parallel Interface
2.5V~5.5V 21.3MS/s 8bit 2 8 Parallel 2.5V~5.5V R-2R TSSOP-20 6.5mm*4.4mm*1.05mm
DAC, 8BIT, TSSOP-20, -40 TO 125DEG C; Available until stocks are exhausted
Dac, 8Bit, Tssop-20, -40 To 125Deg C; Resolution (Bits):8Bit; Sampling Rate:21.3Msps; Data Interface:Parallel; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:20Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices, Inc. AD5428YRUZ-REEL7
The AD5428/AD5440/AD54471 are CMOS, 8-, 10-, and 12-bit, dual-channel, current output digital-to-analog converters (DACs), respectively. These devices operate from a 2.5 V to 5.5 V power supply, making them suited to battery-powered and other applications. As a result of being manufactured on a CMOS sub micron process, they offer excellent 4-quadrant multiplication characteristics, with large signal multiplying bandwidths of up to 10 MHz. The DA Cs use data read back, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with 0s, and the DAC outputs are at zero scale. The applied external reference input voltage (VREF) determines the full-scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external I-to-V precision amplifier. The AD5428 is available in a small 20-lead TS SOP package, and the AD5440/AD5447 DA Cs are available in small 24-lead TS SOP packages. 1 U.S. Patent Number 5,689,257.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated