Analog Devices AD5347BRU

DAC 8-CH Resistor-String 10-bit 38-Pin TSSOP Tube
$ 6.81

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD5347BRU.

HQonline

Datasheet24 páginasHace 22 años

Upverter

SHENGYU ELECTRONICS

iiiC

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD5347BRU desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 6.81
$ 12.17
Stock
103,507
139,477
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Number of Bits
10
10
Settling Time
7 µs
7 µs
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Componentes relacionados

Analog DevicesAD5346BRUZ
IC, 8BIT DAC SERIAL I/F OCTAL, 5346; Resolution (Bits):8bit; Sampling Rate:167kS
Analog DevicesAD5346BRU
IC DAC 8BIT V-OUT 38TSSOP / 8 Bit Digital to Analog Converter 8 38-TSSOP
Analog DevicesAD5348BRUZ
DAC 8-CH Resistor-String 12-bit 38-Pin TSSOP Tube
Texas InstrumentsDAC900TPWRQ1
Automotive 10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 125
Analog DevicesMAX5593EUI+T
Buffered, Fast-Settling, Octal, 12/10/8-Bit, Voltage-Output DACs
Texas InstrumentsTHS5661AIPWR
12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Descripciones

Descripciones de Analog Devices AD5347BRU suministradas por sus distribuidores.

DAC 8-CH Resistor-String 10-bit 38-Pin TSSOP Tube
10BIT DAC SERIAL I/F OCTAL, 5347; Time, settling:7µs; Termination Type:SMD; Case style:LFCSP; Pins, No. of:40; Temperature, operating range:-40°C to +105°C; Temp, op. max:105°C; Temp, op. min:-40°C; Base number:5347; Bits, No. of:10; IC Generic number:5347; Linearity error, ADC/DAC +:0.5LSB; Linearity error, ADC/DAC -:0.5LSB; Logic function number:5347; Voltage, Vcc:5V
The AD5346/AD5347/AD5348 are octal 8-, 10-, and 12- bit DACs, operating from a 2.5 V to 5.5 V supply. These devices incorporate an on-chip output buffer that can drive the output to both supply rails, and also allows a choice of buffered or unbuffered reference input. The AD5346/AD5347/AD5348 have a parallel interface. CS selects the device and data is loaded into the input registers on the rising edge of WR. A readback feature allows the internal DAC registers to be read back through the digital port. The GAIN pin on these devices allows the output range to be set at 0 V to VREF or 0 V to 2 x VREF. Input data to the DACs is double-buffered, allowing simultaneous update of multiple DACs in a system using the LDAC pin. An asynchronous CLR input is also provided, which resets the contents of the Input Register and the DAC Register to all zeros. These devices also incorporate a power-on-reset circuit that ensures that the DAC output powers on to 0 V and remains there until valid data is written to the device. All three parts are pin-compatible, which allows the user to select the amount of resolution appropriate for their application without redesigning their circuit board. APPLICATIONS Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Optical networking Automatic test equipment Mobile communications Programmable attenuators Industrial process control

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated