Analog Devices AD5310BRTZ-REEL

D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
$ 4.636
Production

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD5310BRTZ-REEL.

Factory Futures

Datasheet16 páginasHace 13 años
Datasheet12 páginasHace 27 años

Analog Devices

Augswan

iiiC

Historial de existencias

Tendencia de 3 meses:
-0.95%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD5310BRTZ-REEL desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Component Search Engine
SímboloFootprint
3DDescargar
EE Concierge
SímboloFootprint
SnapEDA
Footprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 4.636
$ 4.77
$ 4.77
Stock
250,174
264,846
264,846
Authorized Distributors
6
6
6
Case/Package
SOT-23-6
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Bits
10
10
10
Sampling Rate
167 ksps
167 ksps
167 ksps
Polarity
Unipolar
Bipolar
Bipolar
Interface
SPI, Serial
I2C, SPI, Serial
I2C, SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Componentes relacionados

Single, 10-BIT Nv Dac With Ext Vref And I2C Interface 6 SOT-23 T/r Rohs Compliant: Yes
Texas InstrumentsDAC101S101QCMK/NOPB
DAC RRO 10BIT MICROPWR TSOT23-6 / DAC 1-CH Resistor-String 10-bit Automotive 6-Pin TSOT-23 T/R
Texas InstrumentsDAC101S101CIMKX/NOPB
10-Bit Micro Power, RRO Digital-to-Analog Converter 6-SOT-23-THIN -40 to 105
Analog DevicesAD5311BRTZ-500RL7
2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 10-Bit DAC
Analog DevicesAD5311BRTZ-REEL7
DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R Automotive AEC-Q100

Descripciones

Descripciones de Analog Devices AD5310BRTZ-REEL suministradas por sus distribuidores.

D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R
SOT-23-6 Voltage - Buffered String DAC AD5310 digital to analog converter 5.5V 8mus 167ksps 4LSB
AD5310 - 10-BIT NANODAC WITH SPI
IC DAC 10BIT R-R W/BUFF SOT23-6
DA CONVERTOR, 10BIT, -40 TO 105DEG C;
The AD53101 is a single, 10-bit, buffered voltage output DAC that operates from a single 2.7 V to 5.5 V supply, consuming 115 μA at 3 V. Its on-chip precision output amplifier allows rail-to-rail output swing. The AD5310 utilizes a versatile 3-wire serial interface that operates at clock rates of up to 30 MHz and is compatible with standard SPI™, QSPI™, MICROWIRE®, and DSP interface standards. The reference for AD5310 is derived from the power supply inputs and, therefore, provides the widest dynamic output range. The part incorporates a power-on reset circuit that ensures that the DAC output powers up to 0 V and remains there until a valid write takes place to the device. The part contains a power-down feature, which reduces the current consumption of the device to 200 nA at 5 V and provides software-selectable output loads while in power-down mode. The part is put into power-down mode over the serial interface. The low power consumption of this part in normal operation makes it ideally suited for portable, battery-operated equipment. The power consumption is 0.7 mW at 5 V, reducing to 1 μW in power-down mode. The AD5310 is one of a family of pin-compatible DACs. The AD5300 is the 8-bit version, and the AD5320 is the 12-bit version. The AD5300/AD5310/AD5320 are available in 6-lead SOT-23 packages and 8-lead μSOIC packages. 1Patent pending; protected by U.S. Patent No. 5684481. Product Highlights Available in 6-lead SOT-23 and 8-lead μSOIC packages. Low power, single supply operation. This part operates from a single 2.7 V to 5.5 V supply and typically consumes 0.35 mW at 3 V and 0.7 mW at 5 V, making it ideal for battery-powered applications. The on-chip output buffer amplifier allows the output of the DAC to swing rail-to-rail with a slew rate of 1 V/μs. Reference derived from the power supply. High speed serial interface with clock speeds up to 30 MHz. Designed for very low power consumption. The interface only powers up during a write cycle. Power-down capability. When powered down, the DAC typically consumes 50 nA at 3 V and 200 nA at 5 V. Applications Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD5310BRTZREEL