Analog Devices AD5308ARU-REEL7

DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP T/R

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD5308ARU-REEL7.

SHENGYU ELECTRONICS

Datasheet28 páginasHace 15 años

Upverter

iiiC

DigiKey

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD5308ARU-REEL7 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
EE Concierge
SímboloFootprint
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 5.244
$ 5.244
Stock
42,359
322,193
322,193
Authorized Distributors
0
6
6
Case/Package
TSSOP
SOP
SOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
8 µs
6 µs
6 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
8
8
8
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Componentes relacionados

Analog DevicesAD5303ARU
IC DAC 8BIT DUAL R-R 16-TSSOP
Analog DevicesAD5303ARUZ
IC DAC 8BIT DUAL R-R 16TSSOP / Bit Digital to Analog Converter 16-TSSOP
Texas InstrumentsTLV5632IPW
Digital to Analog Converter 8 Channel Resistor-String 8-Bit 20-Pin TSSOP Tube
Analog DevicesAD5303BRUZ
IC DAC 8BIT DUAL R-R 16TSSOP / Bit Digital to Analog Converter 16-TSSOP
Texas InstrumentsDAC108S085CIMT/NOPB
DAC 8-CH Resistor-String 10-Bit 16-Pin TSSOP Rail
Texas InstrumentsDAC108S085CIMTX/NOPB
DAC 8-CH Resistor-String 10-bit 16-Pin TSSOP T/R

Descripciones

Descripciones de Analog Devices AD5308ARU-REEL7 suministradas por sus distribuidores.

DAC 8-CH Resistor-String 8-bit 16-Pin TSSOP T/R
IC,D/A CONVERTER,OCTAL,8-BIT,CMOS,TSSOP,16PIN
IC DAC 8BIT OCTAL W/BUFF 16TSSOP
The AD5308/AD5318/AD5328 are octal 8-, 10-, and 12-bit buffered voltage output DACs in a 16-lead TSSOP. They operate from a single 2.5 V to 5.5 V supply, consuming 0.7 mA typical at 3 V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/μs. The AD5308/ AD5318/AD5328 use a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI, QSPI, MICROWIRE, and DSP interface standards. The references for the eight DACs are derived from two reference pins (one per DAC quad). These reference inputs can be configured as buffered, unbuffered, or VDD inputs. The parts incorporate a power-on reset circuit, which ensures that the DAC outputs power up to 0 V and remain there until a valid write to the device takes place. The outputs of all DACs may be updated simultaneously using the asynchronous LDAC input. The parts contain a power-down feature that reduces the current consumption of the devices to 400 nA at 5 V (120 nA at 3 V). The eight channels of the DAC may be powered down individually. All three parts are offered in the same pinout, which allows users to select the resolution appropriate for their application without redesigning their circuit board. Applications Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Optical networking Automatic test equipment Mobile communications Programmable attenuators Industrial process control

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated