Analog Devices AD5252BRU50

Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~105C 5muA 5mm

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD5252BRU50.

SHENGYU ELECTRONICS

Datasheet28 páginasHace 13 años

Analog Devices

DigiKey

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD5252BRU50 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 3.414
$ 3.414
Stock
103,305
261,383
261,383
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
256
256
256
Tolerance
30 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
650 ppm/°C
650 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
2-Wire, I2C, Serial
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Componentes relacionados

MicrochipMCP42050-I/ST
DIGITAL POT, 256 STEPS, SPI, 50KOHMS, DUAL CHANNEL14 TSSOP 4.4MM TUBE
Analog DevicesMAX5488EUD+T
Dual, 256-Tap, Nonvolatile, SPI-Interface, Linear-Taper Digital Potentiometers
Analog DevicesMAX5478EUD
RoHS Compliant BICMOS GULL WING INDUSTRIAL Digital Potentiometer 25% -40C 15muA 1.4W
Analog DevicesMAX5387MAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesAD5207BRUZ50
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive 14-Pin TSSOP Tube
Analog DevicesAD5207BRUZ50-RL7
Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin TSSOP T/R

Descripciones

Descripciones de Analog Devices AD5252BRU50 suministradas por sus distribuidores.

Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~105C 5muA 5mm
DUAL 50K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO14
The AD5252 is a dual channel, digitally controlled variable resistor (VR) with resolutions of 256 positions. This device performs the same electronic adjustment function as a potentiometer or variable resistor. The AD5252’s versatile programming via a Micro Controller allows multiple modes of operation and adjustment. In the direct program mode a predetermined setting of the RDAC register can be loaded directly from the micro controller. Another key mode of operation allows the RDAC register to be refreshed with the setting previously stored in the EEMEM register. When changes are made to the RDAC register to establish a new wiper position, the value of the setting can be saved into the EEMEM by executing an EEMEM save operation. Once the settings are saved in the EEMEM register, these values will be transferred automatically to the RDAC register to set the wiper position at system power ON. Such operation is enabled by the internal preset strobe and the preset can also be accessed externally. The basic mode of adjustment is the increment and decrement from the present setting of the Wiper position setting (RDAC) register. An internal scratch pad RDAC register can be moved UP or DOWN, one step of the nominal resistance between terminals A-and-B. This linearly changes the wiper-to-B terminal resistance (RWB) by one out of 64/256 positions of the AD5251/AD5252 end- to-end resistance (RAB). For non-linear changes in wiper setting, a left/right shift command adjusts levels in 6dB steps, which can be useful for sound and light alarm applications. The AD5251/AD5252 is available in the thin TSSOP-14 package. All parts are guaranteed to operate over the extended industrial temperature range of -40°C to +125°C.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated