Analog Devices AD5251BRUZ100

ROHS3Compliant Surface Mount Surface Mount Linear Digital Potentiometer ±20% -40C~105C 5muA 1mm
$ 2.75

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD5251BRUZ100.

SHENGYU ELECTRONICS

Datasheet28 páginasHace 13 años

Analog Devices

iiiC

DigiKey

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD5251BRUZ100 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 2.75
$ 2.75
Stock
105,536
128,909
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
100 kΩ
100 kΩ
Number of Taps
64
64
Tolerance
30 %
20 %
Temperature Coefficient
600 ppm/°C
650 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Componentes relacionados

Analog DevicesAD5252BRUZ100-RL7
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R
Analog DevicesAD5207BRUZ100
Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
Analog DevicesAD5207BRUZ100-R7
Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive 14-Pin TSSOP T/R
Digital Potentiometer 100kOhm 128POS Non-Volatile Linear Automotive 14-Pin TSSOP Tube
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 14-Pin TSSOP Tube
MicrochipMCP42100-I/ST
Digital Pot; 256 steps; SPI; 100kohms; dual channel14 TSSOP 4.4mm TUBE

Descripciones

Descripciones de Analog Devices AD5251BRUZ100 suministradas por sus distribuidores.

ROHS3Compliant Surface Mount Surface Mount Linear Digital Potentiometer ±20% -40C~105C 5muA 1mm
Analog Devices AD5251BRUZ100 Digital Potentiometer 100k Ohm 2 Circuit 64 Taps I²C Interface 14-TSSOP
The AD5251 is a dual channel, digitally controlled variable resistor (VR) with resolutions of 64 positions. This device performs the same electronic adjustment function as a potentiometer or variable resistor. The AD5251 versatile programming via a Micro Controller allows multiple modes of operation and adjustment. In the direct program mode a predetermined setting of the RDAC register can be loaded directly from the micro controller. Another key mode of operation allows the RDAC register to be refreshed with the setting previously stored in the EEMEM register. When changes are made to the RDAC register to establish a new wiper position, the value of the setting can be saved into the EEMEM by executing an EEMEM save operation. Once the settings are saved in the EEMEM register, these values will be transferred automatically to the RDAC register to set the wiper position at system power ON. Such operation is enabled by the internal preset strobe and the preset can also be accessed externally. The basic mode of adjustment is the increment and decrement from the present setting of the Wiper position setting (RDAC) register. An internal scratch pad RDAC register can be moved UP or DOWN, one step of the nominal resistance between terminals A-and-B. This linearly changes the wiper-to-B terminal resistance (RWB) by one out of 64/256 positions of the AD5251/AD5252 end- to-end resistance (RAB). For non-linear changes in wiper setting, a left/right shift command adjusts levels in 6dB steps, which can be useful for sound and light alarm applications. The AD5251/AD5252 is available in the thin TSSOP-14 package. All parts are guaranteed to operate over the extended industrial temperature range of -40°C to +125°C.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated