Analog Devices AD5220BRMZ50

Digital Potentiometer 50kOhm 128POS Volatile 8-Pin MSOP Tube
$ 1.35

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD5220BRMZ50.

Newark

Datasheet11 páginasHace 27 años

Analog Devices

Augswan

Historial de existencias

Tendencia de 3 meses:
+0.00%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD5220BRMZ50 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
SnapEDA
Footprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 1.35
$ 1.22
$ 1.22
Stock
265,866
282,813
282,813
Authorized Distributors
1
1
1
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Resistance
50 kΩ
-
-
Number of Taps
128
-
-
Tolerance
30 %
30 %
30 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
-
-
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Componentes relacionados

IC DGTL POT 50KOHM 128TAP 8MSOP / Low Noise, Low Power, SPI Bus, 128 Taps, Wiper Only
Digital Potentiometer 50kOhm 128POS Non-Volatile Linear 8-Pin MSOP
Digital Potentiometer 50kOhm 129POS Volatile Linear Automotive 8-Pin MSOP Tube
Digital Potentiometer 128POS 50k Ohm Single 8-Pin MSOP Tube - Rail/Tube
Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4131-503E/MS
Digital Potentiometer 128POS 50KOhm Single 10-Pin MSOP

Descripciones

Descripciones de Analog Devices AD5220BRMZ50 suministradas por sus distribuidores.

Digital Potentiometer 50kOhm 128POS Volatile 8-Pin MSOP Tube
IC DGTL POT 50KOHM 128TAP 8MSOP
ALSO OPERATES AT 5V SUPPLY Up/Down (U/D CS) S-PDSO-G8 Potentiometer digital potentiometer 0.142kHz 5.5V 50kOhm 3mm
The AD5220 contains a single channel, 128 position, digitally-controlled variable resistor (VR) device. This device performs the same electronic adjustment function as a potentiometer or variable resistor optimized for portable instrument and test equipment "push button" applications. A wide selection of end-to-end terminal resistance values ranging from 10 K to 100 K Ohms addresses wide bandwidth to low power dissipation applications. The 10K Ohm part offers 650 KHz bandwidth while the 100 K Ohm device reduces power consumption to micro-watt levels. The chip select CS, count CLK and U/D direction control inputs set the variable resistor position. These control inputs are readily generated with mechanical or push button switches (or other contact closure devices). Internal power ON presets the wiper to midscale. Wipers increment to the end of the POT, no rollover to the other end occurs. This simple digital interface eliminates the need for micro controllers in front panel interface designs. Primary applications for the AD5220 include Mechanical Potentiometer Replacement in new designs, Remote Incremental Adjustment Applications, Instrumentation - Gain and Offset Adjustment, Programmable Voltage to Current Conversion, Programmable Filters, Delays, Time Constants, Alarm Sound or Brightness level setting, and Power Supply voltage adjustment. The AD5220 is available in both surface mount (SO-8) and the 8-lead plastic DIP package. For ultra compact solutions selected models are available in the microSOIC-8 package. All parts are guaranteed to operate over the extended industrial temperature range of -40°C to +85°C. For 3-wire, SPI-compatible interface applications, see the AD7376/AD8400/AD8402/AD8403 series of digital potentiometer products.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD5220BRMZ-50