Analog Devices AD5204BRZ50

ROHS3Compliant GULL WING Surface Mount Linear Digital Potentiometer ±30% -40C~85C 2.65mm 50kOhm

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD5204BRZ50.

Analog Devices

Datasheet20 páginasHace 15 años
Datasheet20 páginasHace 17 años

SHENGYU ELECTRONICS

DigiKey

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD5204BRZ50 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
SnapEDA
SímboloFootprint
Descargar
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 3.484
$ 3.484
Stock
128,892
151,274
151,274
Authorized Distributors
0
1
1
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
24
24
24
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
700 ppm/°C
700 ppm/°C
700 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI, Serial
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Componentes relacionados

Analog DevicesAD5206BRZ100
Digital Potentiometer 100kOhm 256POS Volatile Linear 24-Pin SOIC W Tube
Analog DevicesAD5203ARZ100
Digital Potentiometer 64POS 100KOhm Quad 24-Pin SOIC W
Analog DevicesAD5203AR10-REEL
Digital Potentiometer 64POS 10KOhm Quad 24-Pin SOIC W T/R
Analog DevicesAD5203AR100
Digital Potentiometer 64POS 100KOhm Quad 24-Pin SOIC W
Analog DevicesAD5203AR10
RoHS Compliant GULL WING INDUSTRIAL Surface Mount Digital Potentiometer 30% -40C 10nA 2.65mm
Analog DevicesAD5203AR100-REEL
IC DGTL POT QUAD 64POS 24-SOIC

Descripciones

Descripciones de Analog Devices AD5204BRZ50 suministradas por sus distribuidores.

ROHS3Compliant GULL WING Surface Mount Linear Digital Potentiometer ±30% -40C~85C 2.65mm 50kOhm
Digital Potentiometer 256POS 50KOhm Quad 24-Pin SOIC W
The AD5204 provides a 4-channel, 256-position digitally controlled variable resistor (VR) devices. This device performs the same electronic adjustment function as a potentiometer or variable resistor. Each channel of the AD5204 contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the SPI-compatible serial-input register. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. The variable resistor offers a completely programmable value of resistance between the A terminal and the wiper or the B terminal and the wiper. The fixed A-to-B terminal resistance of 10 kO, 50 kO, or 100 kO has a nominal temperature coefficient of 700 ppm/°C. Each VR has its own VR latch that holds its programmed resistance value. These VR latches are updated from an internal serial-to-parallel shift register that is loaded from a standard 3-wire serial-input digital interface. Eleven data bits make up the data-word clocked into the serial input register. The first three bits are decoded to determine which VR latch is loaded with the last eight bits of the data-word when the CS strobe is returned to logic high. A serial data output pin at the opposite end of the serial register (AD5204 only) allows simple daisy chaining in multiple VR applications without requiring additional external decoding logic. An optional reset (PR) pin forces all the AD5204 wipers to the midscale position by loading 0x80 into the VR latch. The AD5204 is available in the 24-lead surface-mount SOIC, TSSOP, PDIP packages and in a 32-lead, 5 mm × 5 mm LFCSP package. All parts are guaranteed to operate over the extended industrial temperature range of -40°C to +85°C. For additional single-, dual-, and quad-channel devices, see the AD8400/AD8402/AD8403 data sheets. Applications Mechanical potentiometer replacement Instrumentation: gain, offset adjustment Programmable voltage-to-current conversion Programmable filters, delays, time constants Line impedance matching

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • AD5204BRZ-50