Analog Devices AD5173BRMZ100

Digital Potentiometer 100kOhm 256POS Volatile 10-Pin MSOP Tube
$ 1.79

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices AD5173BRMZ100.

SHENGYU ELECTRONICS

Datasheet28 páginasHace 12 años

Analog Devices

DigiKey

Historial de existencias

Tendencia de 3 meses:
-2.62%

Modelos CAD

Descargue el símbolo, footprint y modelos en 3D STEP de Analog Devices AD5173BRMZ100 desde uno de nuestros socios de confianza.

ORIGENeCADmCADARCHIVOS
Ultra Librarian
SímboloFootprint
Descargar
La página web del socio se abrirá en una nueva pestaña al descargar sus modelos CAD
Al descargar modelos CAD de Octopart, usted acepta nuestros Términos y Condiciones y nuestra Política de Privacidad.

Componentes alternativos

Price @ 1000
$ 1.79
$ 55.24
$ 55.24
Stock
146,506
106,109
106,109
Authorized Distributors
1
1
1
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
55 %
55 %
55 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
I2C
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Componentes relacionados

Analog DevicesAD5243BRMZ100-RL7
IT ALSO OPERATES AT 5V SUPPLY AD5243 Tin I2C digital potentiometer 4.8MHz 5.5V 100kOhm 3mm
Analog DevicesAD5170BRMZ100-RL7
Digital Potentiometer 256POS 100KOhm Single 10-Pin MSOP T/R
Analog DevicesAD5248BRM100-RL7
Digital Potentiometer 256POS 100kOhm Dual Automotive 10-Pin MSOP T/R

Descripciones

Descripciones de Analog Devices AD5173BRMZ100 suministradas por sus distribuidores.

Digital Potentiometer 100kOhm 256POS Volatile 10-Pin MSOP Tube
ROHS3Compliant GULL WING Surface Mount Surface Mount Digital Potentiometer ±20% -40C~125C 3.5muA 3mm
IC DGT POT 100KOHM 256TAP 10MSOP
IC POT DGTL DUAL 100K OTP 10MSOP
256-POSITION, DUAL I2C DIGI-POT
The AD5172/AD5173 are dual-channel, 256-position, one-time programmable (OTP) digital potentiometers1 that employ fuse link technology to achieve memory retention of resistance settings. OTP is a cost-effective alternative to EEMEM for users who do not need to program the digital potentiometer setting in memory more than once. These devices perform the same electronic adjustment function as mechanical potentiometers or variable resistors with enhanced resolution, solid-state reliabil-ity, and superior low temperature coefficient performance. The AD5172/AD5173 are programmed using a 2-wire, I2C®-compatible digital interface. Unlimited adjustments are allowed before permanently setting the resistance value. During OTP activation, a permanent blow fuse command freezes the wiper position (analogous to placing epoxy on a mechanical trimmer). Unlike traditional OTP digital potentiometers, the AD5172/ AD5173 have a unique temporary OTP overwrite feature that allows for new adjustments even after a fuse is blown. However, the OTP setting is restored during subsequent power-up condi-tions. This allows users to treat these digital potentiometers as volatile potentiometers with a programmable preset. Applications Systems calibration Electronics level setting Mechanical trimmers replacement in new designs Permanent factory PCB setting Transducer adjustment of pressure, temperature, position, chemical, and optical sensors RF amplifier biasing Automotive electronics adjustment Gain control and offset adjustment 1 The terms digital potentiometer, VR, and RDAC are used interchangeably.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated