Analog Devices 5962-8964201CA

Op-amp, 3500UV Offset-max, 80MHZ Band Width, CDIP14, Hermetic Sealed, CERDIP-14
$ 46.55

Precio y existencias

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Analog Devices 5962-8964201CA.

Analog Devices

Datasheet16 páginasHace 12 años
Datasheet10 páginasHace 26 años
Datasheet10 páginasHace 26 años

Historial de existencias

Tendencia de 3 meses:
+0.00%

Componentes alternativos

Price @ 1000
$ 46.55
$ 78.75
$ 78.75
Stock
41,759
74,958
74,958
Authorized Distributors
1
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
300 V/µs
375 V/µs
375 V/µs
Gain Bandwidth Product
50 MHz
80 MHz
80 MHz
Input Offset Voltage (Vos)
1.5 mV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
86 dB
100 dB
100 dB
Common Mode Rejection Ratio
86 dB
115 dB
115 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
15 V
18 V
18 V
Operating Supply Current
-
-
-

Componentes relacionados

Analog DevicesAD842JQ
Wideband, High Output Current, Fast Settling Op Amp | IC OPAMP GP 1 CIRCUIT 14CERDIP
Analog DevicesAD841SQ
Operational Amplifier, 1 Func, 5500uV Offset-Max, BIPolar, CDIP14
Analog DevicesAD841JQ
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 5.08mm 3.5muA -15V 40000kHz

Descripciones

Descripciones de Analog Devices 5962-8964201CA suministradas por sus distribuidores.

OP-AMP, 3500uV OFFSET-MAX, 80MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14
Operational Amplifier, 1 Func, 3500uV Offset-Max, CDIP14
The AD842 is a member of the Analog Devices, Inc. family of wide bandwidth operational amplifiers. This device is fabricated using the Analog Device junction isolated complementary bipolar (CB) process. This process permits a combination of dc precision and wideband ac performance previously unobtainable in a monolithic op amp. In addition to its 80 MHz gain bandwidth product, the AD842 offers extremely fast settling characteristics, typically settling to within 0.01% of final value in less than 100 ns for a 10 V step. The AD842 also offers a low quiescent current of 13 mA, a high output current drive capability (100 mA minimum), a low input voltage noise of 9 nVvHz, and a low input offset voltage (1.5 mV maximum). The 375 V/µs slew rate of the AD842, along with its 80 MHz gain bandwidth product, ensures excellent performance in video and pulse amplifier applications. This amplifier is ideally suited for use in high frequency signal conditioning circuits and wide bandwidth active filters. The extremely rapid settling time of the AD842 makes this amplifier the preferred choice for data acquisition applications requiring 12-bit accuracy. The AD842 is also appropriate for other applications, such as high speed DAC and ADC buffer amplifiers and other wide bandwidth circuitry.

Alias de fabricantes

Analog Devices tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Analog Devices también podría ser conocido por los siguientes nombres:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • 59628964201CA