Amphenol MS27467T19F11S

Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
$ 78.39
Production

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol MS27467T19F11S.

IHS

Datasheet1 páginasHace 24 años

Newark

Farnell

PCX

Historial de existencias

Tendencia de 3 meses:
-100%

Componentes alternativos

Este componente
Componentes alternativos
Price @ 1000
$ 78.39
$ 42.489
Stock
374
252
Authorized Distributors
6
5
Gender
Female
Female
Number of Positions
11
11
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
1.25 kV
-
Current Rating
13 A
-

Cadena de suministros

Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Conn Subminiature Cylindrical PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Amphenol AerospaceMS27484E18B11S
Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Amphenol AerospaceMS27473T16B8P
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27484T16B8P
Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Descripciones

Descripciones de Amphenol MS27467T19F11S suministradas por sus distribuidores.

Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular MIL Spec Connector 11P SZ 19 CBL MOUNT SOC
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea
Circular Connector Plug Size 19, 11 Position, Cable; Military Specification:Mil-Dtl-38999 Serie I; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:11; Circular Contact Type:Conecar Hembra De Crimpado; Contact Plating:Oro |Amphenol Industrial MS27467T19F11S
CIRCULAR, SIZE 19 11WAYS, SKT; Connector Type:Circular Military; Series:MIL-DTL-38999 Series I; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:19; Insert Arrangement:19-11; No. of Contacts:11; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-DTL-38999 Series I

Alias de fabricantes

Amphenol tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol también podría ser conocido por los siguientes nombres:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems