Amphenol D38999/26ZJ24PN

MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 160.026
Production

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol D38999/26ZJ24PN.

IHS

Datasheet1 páginasHace 10 años

JRH Electronics

Farnell

Historial de existencias

Tendencia de 3 meses:
-28.91%

Componentes alternativos

Price @ 1000
$ 160.026
$ 102.557
$ 102.557
Stock
200
776
776
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
24
24
24
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
23 A
23 A

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Componentes relacionados

Amphenol AerospaceTVS06RF-25-24S
Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
Amphenol AerospaceTV06RW-25-24P
Conn MIL-DTL-38999 Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
Conn MIL-DTL 5015 Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 24, Pin, Crimp, Cable Mount
ITT / CannonCA06E24-28PF80A95
Circular Connector, Mil-C-5015 Series (Vg95342), Plug, 24, Pin, Crimp, Cable Mount

Descripciones

Descripciones de Amphenol D38999/26ZJ24PN suministradas por sus distribuidores.

MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port Automotive
Circular Connector, Tri-Start Gs= Subminiature, Threaded, Circular Military Rohs Compliant: Yes |Amphenol Aerospace D38999/26ZJ24PN
CIRCULAR CONNECTOR, PLUG, 25-24, CABLE; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 24Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded;
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias de fabricantes

Amphenol tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol también podría ser conocido por los siguientes nombres:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems