Amphenol D38999/26MJ20PN

Conn MIL-DTL-38999 Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
$ 477.375
Production

Fichas técnicas y documentos

Descargar fichas técnicas y documentación del fabricante para Amphenol D38999/26MJ20PN.

IHS

Datasheet1 páginasHace 10 años

Farnell

JRH Electronics

Newark

Historial de existencias

Tendencia de 3 meses:
-17.15%

Componentes alternativos

Price @ 1000
$ 477.375
$ 315.07
$ 315.07
Stock
744
932
932
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
30
30
30
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
-
-

Cadena de suministros

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Componentes relacionados

Amphenol IndustrialMS3126E18-30S
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialMS3126F18-30S
Conn MIL-C-26482 Circular SKT 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
Amphenol IndustrialMS3126F18-30P
Conn MIL-C-26482 Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
Conn MIL-C-26482 Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
Amphenol IndustrialMS3126F18-30P L/C
Conn MIL-C-26482 Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
Amphenol IndustrialMS3121F18-30S L/C
Conn MIL-C-26482 Circular SKT 30 POS Crimp ST Cable Mount 30 Terminal 1 Port

Descripciones

Descripciones de Amphenol D38999/26MJ20PN suministradas por sus distribuidores.

Conn MIL-DTL-38999 Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port
MIL Series Connector, 30 Contact(s), Composite, Male, Solder Terminal, Plug
CIRCULAR, SIZE 25, 30WAYS, PIN; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 30Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Circular Connector Plug Size 25, 30 Position, Cable; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:30; Circular Contact Type:Pin De Crimpado; Coupling Style:Roscado |Amphenol Aerospace D38999/26MJ20PN

Alias de fabricantes

Amphenol tiene diversas marcas a nivel mundial que los distribuidores pueden usar como nombres alternativos. Amphenol también podría ser conocido por los siguientes nombres:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Alias del número de componente

Este componente podría ser conocido por estos números de componente alternativos:

  • D3899926MJ20PN